Part Details for NCP1589AMNTWG by onsemi
Overview of NCP1589AMNTWG by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP1589AMNTWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4250
|
Newark | Synchronous Buck Controller, Low Voltage/ Reel |Onsemi NCP1589AMNTWG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3100 / $0.4040 | Buy Now |
DISTI #
NCP1589AMNTWGOSCT-ND
|
DigiKey | IC REG CTRLR BUCK 10DFN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8798 In Stock |
|
$0.3000 / $0.9100 | Buy Now |
DISTI #
NCP1589AMNTWG
|
Avnet Americas | Voltage Mode PWM Controller 0.8V to 5V 10-Pin DFN EP T/R - Tape and Reel (Alt: NCP1589AMNTWG) RoHS: Compliant Min Qty: 1667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 30000 Partner Stock |
|
$0.3720 / $0.4440 | Buy Now |
DISTI #
NCP1589AMNTWG
|
Avnet Americas | Voltage Mode PWM Controller 0.8V to 5V 10-Pin DFN EP T/R - Tape and Reel (Alt: NCP1589AMNTWG) RoHS: Compliant Min Qty: 1042 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 15000 Partner Stock |
|
$0.2976 / $0.3552 | Buy Now |
DISTI #
NCP1589AMNTWG
|
Avnet Americas | Voltage Mode PWM Controller 0.8V to 5V 10-Pin DFN EP T/R - Tape and Reel (Alt: NCP1589AMNTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
863-NCP1589AMNTWG
|
Mouser Electronics | Switching Controllers BUCK REGULATOR RoHS: Compliant | 3000 |
|
$0.2980 / $0.9000 | Buy Now |
|
Onlinecomponents.com | Low Voltage Synch. Buck Controller DFN10 | ON Semiconductor NCP1589AMNTWG | 0 |
|
$0.2846 / $0.3153 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, 330 kHz SWITCHING FREQ-MAX, PDSO10 | 26 |
|
$0.5578 / $0.6693 | Buy Now |
|
Rochester Electronics | Switching Controller, Voltage-mode, 330kHz Switching Freq-Max, PDSO10 RoHS: Compliant Status: Active Min Qty: 1 | 13475 |
|
$0.2975 / $0.3500 | Buy Now |
DISTI #
NCP1589AMNTWG
|
Avnet Asia | Voltage Mode PWM Controller 0.8V to 5V 10-Pin DFN EP T/R (Alt: NCP1589AMNTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for NCP1589AMNTWG
NCP1589AMNTWG CAD Models
NCP1589AMNTWG Part Data Attributes
|
NCP1589AMNTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1589AMNTWG
onsemi
Synchronous Buck Controller, Low Voltage, DFN10, 3x3, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN10, 3x3, 0.5P | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 485C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO HAS ADJUSTABLE OUTPUT AS LOW AS 2.5 V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 330 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for NCP1589AMNTWG
This table gives cross-reference parts and alternative options found for NCP1589AMNTWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1589AMNTWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1589BMNTWG | Synchronous Buck Controller, Low Voltage, DFN10, 3x3, 0.5P, 3000-REEL | onsemi | NCP1589AMNTWG vs NCP1589BMNTWG |