Datasheets
NCP170AXV120T2G by: onsemi

LDO Regulator, 150 mA, Ultra-Low Iq SOT-563, 1.2V Auto Discharge, 4000-REEL

Part Details for NCP170AXV120T2G by onsemi

Overview of NCP170AXV120T2G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NCP170AXV120T2G

Part # Distributor Description Stock Price Buy
DISTI # 73AK8365
Newark Ldo, Fixed, 1.2V, 0.15A, To-563-6 |Onsemi NCP170AXV120T2G Min Qty: 2180 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.1920
  • 2,500 $0.1560
  • 10,000 $0.1510
$0.1510 / $0.1920 Buy Now
DISTI # 71Y8223
Newark Ldo, Fixed, 1.2V, 0.15A, Sot563-6, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:5.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:150Ma, Dropout Voltage Typ @ Current:-, Ic Case/Package:Sot-563 Rohs Compliant: Yes |Onsemi NCP170AXV120T2G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
DISTI # 51Y0425
Newark Ldo, Fixed, 1.2V, 0.15A, Sot563-6, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:5.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:150Ma, Dropout Voltage Typ @ Current:-, Ic Case/Package:Sot-563 Rohs Compliant: Yes |Onsemi NCP170AXV120T2G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # V79:2366_24951476
Arrow Electronics LDO Regulator Pos 1.2V 0.15A 6-Pin SOT-563 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1612 Americas - 236
  • 1 $0.1036
  • 10 $0.0887
$0.0887 / $0.1036 Buy Now
DISTI # V72:2272_07289819
Arrow Electronics LDO Regulator Pos 1.2V 0.15A 6-Pin SOT-563 T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1905 Container: Cut Strips Americas - 40
  • 1 $0.2310
  • 10 $0.2122
  • 25 $0.2095
$0.2095 / $0.2310 Buy Now
DISTI # 46358937
Verical LDO Regulator Pos 1.2V 0.15A 6-Pin SOT-563 T/R Min Qty: 65 Package Multiple: 1 Date Code: 1612 Americas - 236
  • 65 $0.0887
$0.0887 Buy Now
Bristol Electronics   2650
RFQ
Quest Components   2120
  • 1 $0.5695
  • 177 $0.2848
  • 703 $0.2278
$0.2278 / $0.5695 Buy Now
Rochester Electronics NCP170 - Fixed Positive LDO Regulator, 1.2V, CMOS, PDSO6 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 31183
  • 1 $0.1674
  • 25 $0.1641
  • 100 $0.1574
  • 500 $0.1507
  • 1,000 $0.1423
$0.1423 / $0.1674 Buy Now
Chip 1 Exchange INSTOCK 5200
RFQ
DISTI # 4196413
Farnell LDO, FIXED, 1.2V, 0.15A, TO-563-6 RoHS: Compliant Min Qty: 4000 Lead time: 3 Weeks, 1 Days Container: Each 31183
  • 4,000 $0.2205
$0.2205 Buy Now
Flip Electronics Stock, ship today 3551
  • 1 $0.0870
$0.0870 RFQ
Wuhan P&S 1.2V,Fixed Out,150mA,CMOS LDO Regulator Min Qty: 1 4000
  • 1 $0.3900
  • 100 $0.2500
  • 500 $0.2100
  • 1,000 $0.1900
$0.1900 / $0.3900 Buy Now

Part Details for NCP170AXV120T2G

NCP170AXV120T2G CAD Models

NCP170AXV120T2G Part Data Attributes

NCP170AXV120T2G onsemi
Buy Now Datasheet
Compare Parts:
NCP170AXV120T2G onsemi LDO Regulator, 150 mA, Ultra-Low Iq SOT-563, 1.2V Auto Discharge, 4000-REEL
Pbfree Code Yes
Part Life Cycle Code End Of Life
Ihs Manufacturer ONSEMI
Package Description SOT-563, 6 PIN
Manufacturer Package Code 463A
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Input Voltage-Max 5.5 V
Input Voltage-Min 2.2 V
JESD-30 Code R-PDSO-F6
JESD-609 Code e3
Length 1.6 mm
Load Regulation-Max 0.02%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 6
Operating Temperature TJ-Max 85 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.15 A
Output Voltage1-Max 1.224 V
Output Voltage1-Min 1.176 V
Output Voltage1-Nom 1.2 V
Package Body Material PLASTIC/EPOXY
Package Code VSOF
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm
Surface Mount YES
Technology CMOS
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form FLAT
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 2%
Width 1.2 mm

NCP170AXV120T2G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCP170AXV120T2G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCP170AXV120T2G by onsemi

  • Please alert me when NCP170AXV120T2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NCP170AXV120T2G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCP170AXV120T2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NCP170AXV120T2G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCP170AXV120T2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCP170AXV120T2G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: