Part Details for NCP2811AFCT1G by onsemi
Overview of NCP2811AFCT1G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP2811AFCT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NCP2811AFCT1G-OS-ND
|
DigiKey | IC AMP AB STER 110MW 12FLIPCHIP Min Qty: 1 Lead time: 33 Weeks Container: Bulk MARKETPLACE PRODUCT |
74696 In Stock |
|
$0.4600 | Buy Now |
DISTI #
2832-NCP2811AFCT1GTR-ND
|
DigiKey | IC AMP AB STER 110MW 12FLIPCHIP Min Qty: 1 Lead time: 33 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
18000 In Stock |
|
$0.3600 | Buy Now |
DISTI #
NCP2811AFCT1GOSCT-ND
|
DigiKey | IC AMP AB STER 110MW 12FLIPCHIP Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
NCP2811AFCT1G
|
Avnet Americas | Audio Amp Headphone 2-CH Stereo 0.11W Class-AB 12-Pin Flip-Chip T/R - Tape and Reel (Alt: NCP2811AFCT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NCP2811AFCT1G
|
Avnet Americas | Audio Amp Headphone 2-CH Stereo 0.11W Class-AB 12-Pin Flip-Chip T/R - Tape and Reel (Alt: NCP2811AFCT1G) RoHS: Compliant Min Qty: 1852 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 18000 Partner Stock |
|
$0.3348 / $0.3996 | Buy Now |
|
Bristol Electronics | 1704 |
|
RFQ | ||
|
Rochester Electronics | Audio Amplifier, 2 Channel(s), 2 Func, PBGA12 RoHS: Compliant Status: Obsolete Min Qty: 1 | 74696 |
|
$0.3905 / $0.4594 | Buy Now |
|
Chip1Cloud | NOCAP Advanced Stereo Headphone Amplifier | 3010 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 18000 |
|
$0.2700 | RFQ |
Part Details for NCP2811AFCT1G
NCP2811AFCT1G CAD Models
NCP2811AFCT1G Part Data Attributes:
|
NCP2811AFCT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP2811AFCT1G
onsemi
Audio Power Amplifier, True Ground Stereo Headphone, 12-Pin Flip-Chip, 2x1.5, 0.5P, 3000-DSFTP
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 12-Pin Flip-Chip, 2x1.5, 0.5P | |
Package Description | CSP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 499AZ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PBGA-B12 | |
Length | 2 mm | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA12,3X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.5 mm |
Alternate Parts for NCP2811AFCT1G
This table gives cross-reference parts and alternative options found for NCP2811AFCT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP2811AFCT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP2811BFCT1G | Audio Power Amplifier, True Ground Stereo Headphone, 12-Pin Flip-Chip, 2x1.5, 0.5P, 3000-DSFTP | onsemi | NCP2811AFCT1G vs NCP2811BFCT1G |