Part Details for NCP2823BFCT2G by onsemi
Overview of NCP2823BFCT2G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP2823BFCT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 2400 |
|
$0.2145 / $0.8250 | Buy Now |
|
Quest Components | 1920 |
|
$0.2860 / $1.1000 | Buy Now | |
|
Rochester Electronics | NCP2823 - Audio Amplifier, 3W, 1 Channel(s), PBGA9 RoHS: Compliant Status: Obsolete Min Qty: 1 | 305205 |
|
$0.2902 / $0.3414 | Buy Now |
DISTI #
NCP2823BFCT2G
|
TME | IC: audio amplifier, Pout: 3W, 2.5÷5.5VDC, Amp.class: D, WLCSP9, 4Ω Min Qty: 1 | 0 |
|
$0.3900 / $0.7660 | RFQ |
|
Flip Electronics | Stock, ship today | 32306 |
|
RFQ |
Part Details for NCP2823BFCT2G
NCP2823BFCT2G CAD Models
NCP2823BFCT2G Part Data Attributes
|
NCP2823BFCT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP2823BFCT2G
onsemi
Audio Power Amplifier, 3.0 W, Filterless, Class D, 9 Pin Flip-Chip, 1.45 x 1.45 mm, 3000-DSFTP
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 9 Pin Flip-Chip, 1.45 x 1.45 mm | |
Package Description | WCSP-9 | |
Pin Count | 9 | |
Manufacturer Package Code | 499AL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e1 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 3 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.66 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.45 mm |
Alternate Parts for NCP2823BFCT2G
This table gives cross-reference parts and alternative options found for NCP2823BFCT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP2823BFCT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA2005D1DGN | 1.4-W, mono analog input class-d speaker amp with 1.8-V logic compatibility on shutdown pin 8-HVSSOP -40 to 85 | Texas Instruments | NCP2823BFCT2G vs TPA2005D1DGN |
NCP2820FCT1 | IC 2.63 W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, FCSP-9, Audio/Video Amplifier | onsemi | NCP2823BFCT2G vs NCP2820FCT1 |
TPA0211DGNR | 2-W, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85 | Texas Instruments | NCP2823BFCT2G vs TPA0211DGNR |
TPA6203A1DGNG4 | 1.25-W Mono, Fully Differential, Class-AB Audio Amplifier 8-MSOP-PowerPAD -40 to 85 | Texas Instruments | NCP2823BFCT2G vs TPA6203A1DGNG4 |
TPA2005D1DRBQ1 | Automotive, 1.4-W, mono, analog input Class-D audio amplifier 8-SON -40 to 85 | Texas Instruments | NCP2823BFCT2G vs TPA2005D1DRBQ1 |
MAX9700AETB+T | Audio Amplifier, 0.8W, 1 Channel(s), 1 Func, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229, TDFN-10 | Maxim Integrated Products | NCP2823BFCT2G vs MAX9700AETB+T |
MAX4295ESE+T | Mono, 2W, Switch-Mode (Class D) Audio Power Amplifier, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | NCP2823BFCT2G vs MAX4295ESE+T |
LM4664ITL/NOPB | 1.1W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, MICRO, SMD-9 | Texas Instruments | NCP2823BFCT2G vs LM4664ITL/NOPB |
NCP2820MUTBG | Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65 W Mono Class D Audio Amplifier, UDFN8 2x2.2, 0.5P, 3000-REEL | onsemi | NCP2823BFCT2G vs NCP2820MUTBG |
TPA0211DGNG4 | 2-W, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85 | Texas Instruments | NCP2823BFCT2G vs TPA0211DGNG4 |