Part Details for NCP300LSN16T1 by onsemi
Overview of NCP300LSN16T1 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for NCP300LSN16T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8436
|
Newark | Each |Onsemi NCP300LSN16T1 Min Qty: 2470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 / $0.2430 | Buy Now |
DISTI #
2156-NCP300LSN16T1-ND
|
DigiKey | IC SUPERVISOR PWR SUP SUPPORT Min Qty: 2049 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
16192 In Stock |
|
$0.1500 | Buy Now |
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 1 Channel, +1.6VV, PDSO5 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 16192 |
|
$0.1257 / $0.1479 | Buy Now |
DISTI #
4197464
|
Farnell | EACH RoHS: Compliant Min Qty: 2466 Lead time: 3 Weeks, 1 Days Container: Each | 16192 |
|
$0.1475 | Buy Now |
Part Details for NCP300LSN16T1
NCP300LSN16T1 CAD Models
NCP300LSN16T1 Part Data Attributes
|
NCP300LSN16T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP300LSN16T1
onsemi
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SC-59, SOT-23, TSOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.0013 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.6V | |
Width | 1.5 mm |
Alternate Parts for NCP300LSN16T1
This table gives cross-reference parts and alternative options found for NCP300LSN16T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP300LSN16T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN5VD45AA-TR-FB | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | NCP300LSN16T1 vs RN5VD45AA-TR-FB |
NCP302LSN40T1G | Voltage Detector Series with Programmable Delay and Complementary Output 4.0 V, Reset Low, TSOP-5, 3000-REEL | onsemi | NCP300LSN16T1 vs NCP302LSN40T1G |
NCP303LSN18T1 | Voltage Detector Series with Programmable Delay and Open Drain N-Channel Output 1.8 V, Reset Low, TSOP-5, 3000-REEL | onsemi | NCP300LSN16T1 vs NCP303LSN18T1 |
NCP303LSN47T1 | Voltage Detector Series with Programmable Delay and Open Drain N-Channel Output 4.7 V, Reset Low, TSOP-5, 3000-REEL | onsemi | NCP300LSN16T1 vs NCP303LSN47T1 |
NCP301LSN24T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5 | onsemi | NCP300LSN16T1 vs NCP301LSN24T1 |
RN5VD09AA-TR-FB | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | NCP300LSN16T1 vs RN5VD09AA-TR-FB |
NCP302HSN17T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SC-59, TSOT-23, TSOP-5 | onsemi | NCP300LSN16T1 vs NCP302HSN17T1 |
NCP300LSN47T1G | Voltage Detector Series with Complementary Output 4.7 V, Reset Low, TSOP-5, 3000-REEL | onsemi | NCP300LSN16T1 vs NCP300LSN47T1G |
RN5VD09AA-TL-FA | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | NCP300LSN16T1 vs RN5VD09AA-TL-FA |
NCP301LSN41T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-59, SOT-23, TSOP-5 | onsemi | NCP300LSN16T1 vs NCP301LSN41T1 |