Part Details for NCP301LSN30T1G by onsemi
Results Overview of NCP301LSN30T1G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP301LSN30T1G Information
NCP301LSN30T1G by onsemi is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP301LSN30T1G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
99AC4178
|
Newark | Voltage Supervisor, 3V, Tsop-5, Threshold Voltage:3V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:800Mv, Supply Voltage Max:10V, Reset Type:Active-Low, Digital Ic Case:Tsop, No. Of Pins:5Pins, Delay Time:300Ms, Rohs Compliant: Yes |Onsemi NCP301LSN30T1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
DISTI #
70466972
|
RS | NCP301LSN30T1G, RESET MONITOR, 0.9 - 4.9 V, 5-PIN TSOP Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3310 / $0.3890 | RFQ |
|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
|
Chip Stock | NCP300Series3VThreshold10VSupplyVoltageSupervisorDetector-TSOP-5 | 24500 |
|
RFQ | |
|
|
Greenchips | Date Code: 17+/MY | 1645 |
|
$0.6017 / $0.7350 | Buy Now |
|
|
Vyrian | Other Function Semiconductors | 3 |
|
RFQ | |
|
|
Win Source Electronics | IC DETECTOR VOLTAGE 3.0V 5TSOP | 21000 |
|
$0.8333 / $1.0763 | Buy Now |
US Tariff Estimator: NCP301LSN30T1G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NCP301LSN30T1G
NCP301LSN30T1G CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NCP301LSN30T1G Part Data Attributes
|
|
NCP301LSN30T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP301LSN30T1G
onsemi
Voltage Detector Series with Open Drain N-Channel Output 3.0 V, Reset Low, TSOP-5, 3000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSOP-5 | |
| Pin Count | 5 | |
| Manufacturer Package Code | 483 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Detector | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max (Isup) | 0.0013 Ma | |
| Supply Voltage-Max (Vsup) | 10 V | |
| Supply Voltage-Min (Vsup) | 0.8 V | |
| Supply Voltage-Nom (Vsup) | 1.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +3v | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.5 Mm |
Alternate Parts for NCP301LSN30T1G
This table gives cross-reference parts and alternative options found for NCP301LSN30T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP301LSN30T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM8365BALMFX27/NOPB | Texas Instruments | Check for Price | Active-low reset IC with low quiescent current & programmable output delay 5-SOT-23 -40 to 85 | NCP301LSN30T1G vs LM8365BALMFX27/NOPB |
| RN5VD30AA-TR-FA | Ricoh Electronic Devices Co Ltd | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | NCP301LSN30T1G vs RN5VD30AA-TR-FA |
| LM8365BALMF27/NOPB | National Semiconductor Corporation | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT23-5, Power Management Circuit | NCP301LSN30T1G vs LM8365BALMF27/NOPB |
| LM8365BALMFX27 | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT23-5 | NCP301LSN30T1G vs LM8365BALMFX27 |
| RN5VD30AA-TL-FB | Ricoh Electronic Devices Co Ltd | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | NCP301LSN30T1G vs RN5VD30AA-TL-FB |
| NCP303LSN30T1 | onsemi | Check for Price | Voltage Detector Series with Programmable Delay and Open Drain N-Channel Output 3.0 V, Reset Low, TSOP-5, 3000-REEL | NCP301LSN30T1G vs NCP303LSN30T1 |
| RN5VD30AA-TR | Ricoh Electronic Devices Co Ltd | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +3VV, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | NCP301LSN30T1G vs RN5VD30AA-TR |
| RN5VD30CA-TL | Ricoh Electronic Devices Co Ltd | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +3VV, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | NCP301LSN30T1G vs RN5VD30CA-TL |
| NCP300LSN30T1G | onsemi | Check for Price | Voltage Detector Series with Complementary Output 3.0 V, Reset Low, TSOP-5, 3000-REEL | NCP301LSN30T1G vs NCP300LSN30T1G |
| RN5VD30AA-TL-FA | Ricoh Electronic Devices Co Ltd | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | NCP301LSN30T1G vs RN5VD30AA-TL-FA |
NCP301LSN30T1G Frequently Asked Questions (FAQ)
-
A thermal pad is recommended under the package to improve thermal performance. A minimum of 2 oz copper thickness and a thermal relief pattern are recommended. Refer to the onsemi application note AND8327/D for more details.
-
Ensure that the device is operated within the recommended operating temperature range (-40°C to 150°C). Use a heat sink or thermal interface material to improve heat dissipation. Monitor the device's junction temperature (TJ) to prevent overheating.
-
The NCP301LSN30T1G has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that the device is stored in an ESD-safe environment.
-
Yes, the NCP301LSN30T1G is qualified for automotive and high-reliability applications. It meets the requirements of AEC-Q101 and is PPAP capable. However, additional testing and validation may be required for specific applications.
-
Check the input voltage, output voltage, and feedback resistors for correct configuration. Verify that the device is properly biased and that the output capacitor is suitable for the application. Consult the datasheet and application notes for troubleshooting guidelines.