Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 722 | Reel |
|
View this part on Avnet Americas | 0 | 2,500 | Reel |
|
View this part on Newark | 1,311 | 1 | TAPE & REEL CUT |
|
View this part on Rochester Electronics | 36,254 | 1 |
|
|
View this part on Chip 1 Exchange | 7,471 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
54,970
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NCP3020BDR2G
NCP3020BDR2G
ON Semiconductor
Yes
Active
SOIC
SOP, SOP8,.25
8
751-07
compliant
EAR99
8542.39.00.01
onsemi
1.48
2019-07-23 06:48:54
SWITCHING CONTROLLER
VOLTAGE-MODE
PULSE WIDTH MODULATION
28 V
4.7 V
12 V
R-PDSO-G8
e3
4.9 mm
3
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP3020BDR2G Power Circuits | Synchronous PWM Controller, SOIC-8 Narrow Body, 2500-REEL | onsemi | NCP3020BDR2G vs NCP3020BDR2G |