-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs with Enable, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6923
|
Newark | Led Driver, 1.5A, 250Khz, Soic-8, Device Topology:Boost, Buck, Inverting, Input Voltage Min:3V, Input Voltage Max:40V, Output Voltage Max:40V, Output Current Max:1.5A, Switching Frequency:250Khz, No. Of Outputs:1Outputs, Ic Rohs Compliant: Yes |Onsemi NCP3066DR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4977 |
|
$1.0800 / $1.8200 | Buy Now |
DISTI #
13P5471
|
Newark | Switching Regulator, 8-Soic Full Reel, Topology:Boost, Buck, Inverting, Input Voltage Min:3V, Input Voltage Max:40V, Output Voltage Max:40V, Output Current Max:1.5A, Switching Frequency Typ:250Khz, Ic Mounting:Surface Mount, Msl:- Rohs Compliant: Yes |Onsemi NCP3066DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7480 / $1.0200 | Buy Now |
DISTI #
NCP3066DR2GOSCT-ND
|
DigiKey | IC LED DRVR RGLTR PWM 1.5A 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6894 In Stock |
|
$0.7359 / $1.7500 | Buy Now |
DISTI #
NCP3066DR2G
|
Avnet Americas | Conv DC-DC Single Step Down 3V to 40V 8-Pin SOIC N T/R - Tape and Reel (Alt: NCP3066DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7300 / $0.8713 | Buy Now |
DISTI #
863-NCP3066DR2G
|
Mouser Electronics | Switching Voltage Regulators 1.5A SW REG FOR LED W/ENABLE RoHS: Compliant | 5000 |
|
$0.7310 / $1.7500 | Buy Now |
DISTI #
70340649
|
RS | NCP3066DR2G, Buck/Boost Converter Inverting 1.5A, 250 kHz, 8-Pin SOIC | ON Semiconductor NCP3066DR2G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4900 / $1.7500 | RFQ |
|
Future Electronics | NCP3066 Series 40 V 1.5 A Constant Current Switching Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.7300 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Rochester Electronics | NCP3066 - LED Driver, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 3032 |
|
$0.7297 / $0.8585 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 75 |
|
$1.9192 / $2.0387 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP3066DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP3066DR2G
onsemi
Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs with Enable, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NCP3066DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP3066DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV3066DR2G | Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs with Enable, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | NCP3066DR2G vs NCV3066DR2G |