-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.9V to 5.5V, 5A Integrated Synchronous DC-DC Step Down Converter, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1357
|
Newark | 5 A Integrated Synchronous Buck Converter/ Reel |Onsemi NCP3135MNTXG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7040 / $0.9140 | Buy Now |
DISTI #
NCP3135MNTXGOSCT-ND
|
DigiKey | IC REG BUCK ADJ 5A 16QFN Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9196 In Stock |
|
$0.6990 / $1.6500 | Buy Now |
DISTI #
NCP3135MNTXG
|
Avnet Americas | Battery Fuel Gauge, Li-Ion, Li-Pol, 2.7 V to 4.5 V, I2C Interface, 10 Pins, DFN - Tape and Reel (Alt: NCP3135MNTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.7420 / $0.8306 | Buy Now |
DISTI #
863-NCP3135MNTXG
|
Mouser Electronics | Switching Voltage Regulators 5 A INTEGRATED SYNCHRONOUS RoHS: Compliant | 15108 |
|
$0.6870 / $1.6400 | Buy Now |
DISTI #
V36:1790_07285476
|
Arrow Electronics | Conv DC-DC 2.9V to 5.5V Synchronous Step Down Single-Out 0.6V to 4.62V 5A 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Date Code: 2403 | Americas - 9000 |
|
$0.6737 / $0.6842 | Buy Now |
DISTI #
V72:2272_07285476
|
Arrow Electronics | Conv DC-DC 2.9V to 5.5V Synchronous Step Down Single-Out 0.6V to 4.62V 5A 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2408 Container: Cut Strips | Americas - 3000 |
|
$0.7100 / $1.3094 | Buy Now |
|
Future Electronics | Switching Voltage Regulators 5 A INTEGRATED SYNCHRONOUS RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.6800 / $0.7050 | Buy Now |
DISTI #
79057089
|
Verical | Conv DC-DC 2.9V to 5.5V Synchronous Step Down Single-Out 0.6V to 4.62V 5A 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2403 | Americas - 9000 |
|
$0.6792 / $0.6904 | Buy Now |
DISTI #
79052714
|
Verical | Conv DC-DC 2.9V to 5.5V Synchronous Step Down Single-Out 0.6V to 4.62V 5A 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2408 | Americas - 3000 |
|
$0.7100 / $1.6219 | Buy Now |
DISTI #
SMC-NCP3135MNTXG
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP3135MNTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP3135MNTXG
onsemi
2.9V to 5.5V, 5A Integrated Synchronous DC-DC Step Down Converter, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-16 | |
Manufacturer Package Code | 485DA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OUTPUT VOLTAGE= 0.6 V TO 0.84XVIN | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1210 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for NCP3135MNTXG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP3135MNTXG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV62095RGTR | 4A Synchronous Step Down Converter with DCS Control 16-VQFN -40 to 125 | Texas Instruments | NCP3135MNTXG vs TLV62095RGTR |
TPS62095RGTR | 4A Synchronous Step Down Converter with DCS Control 16-VQFN -40 to 85 | Texas Instruments | NCP3135MNTXG vs TPS62095RGTR |