There are no models available for this part yet.
Overview of NCP4308DMTTWG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NCP4308DMTTWG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NCP4308DMTTWG
|
Avnet Americas | Synchronous Rectifier Controller 8-Pin WDFN T/R - Tape and Reel (Alt: NCP4308DMTTWG) RoHS: Compliant Min Qty: 1667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 156000 Partner Stock |
|
$0.3720 / $0.4440 | Buy Now | |
DISTI #
NCP4308DMTTWG
|
Avnet Americas | Synchronous Rectifier Controller 8-Pin WDFN T/R - Tape and Reel (Alt: NCP4308DMTTWG) RoHS: Compliant Min Qty: 807 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3000 Partner Stock |
|
$0.4588 | Buy Now | |
Rochester Electronics | NCP4308 - Synchronous Rectifier Controller RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.3843 / $0.4521 | Buy Now | ||
Flip Electronics | Stock, ship today | 156000 |
|
RFQ |
CAD Models for NCP4308DMTTWG by onsemi
Part Data Attributes for NCP4308DMTTWG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
WDFN-8
|
Manufacturer Package Code
|
511AT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
CONFIGURED AS FLYBACK AND LLC TOPOLOGY
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Technique
|
RESONANT CONTROL
|
Input Voltage-Max
|
35 V
|
Input Voltage-Min
|
4.2 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
S-PDSO-N8
|
Length
|
2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSON
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Nickel/Gold/Palladium (Ni/Au/Pd)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
2 mm
|
Alternate Parts for NCP4308DMTTWG
This table gives cross-reference parts and alternative options found for NCP4308DMTTWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP4308DMTTWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP4308DMNTWG | Synchronous Rectifier Controller, 4000-REEL | onsemi | NCP4308DMTTWG vs NCP4308DMNTWG |