Part Details for NCP434FCT2G by onsemi
Overview of NCP434FCT2G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP434FCT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8763
|
Newark | Ncp434Fct2G, Motor Drivers/Controllers |Onsemi NCP434FCT2G RoHS: Not Compliant Min Qty: 1690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1940 / $0.2470 | Buy Now |
DISTI #
NCP434FCT2G
|
Avnet Americas | USB Power SW Hi Side Single 1 to 3.6V 2A 4-Pin WLCSP T/R - Tape and Reel (Alt: NCP434FCT2G) RoHS: Compliant Min Qty: 1687 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 212038 Partner Stock |
|
$0.1838 / $0.2193 | Buy Now |
|
Rochester Electronics | NCP434 - Buffer/Inverter Based MOSFET Driver, PBGA4 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 212038 |
|
$0.1837 / $0.2161 | Buy Now |
Part Details for NCP434FCT2G
NCP434FCT2G CAD Models
NCP434FCT2G Part Data Attributes
|
NCP434FCT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP434FCT2G
onsemi
Controlled Load Switch, Ultra Small, 2.0 A, without Discharge Path, WLCSP4, 0.96x0.96, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WLCSP4, 0.96x0.96 | |
Package Description | WLCSP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | 567FG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Driver Number of Bits | 1 | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PBGA-B4 | |
Length | 0.96 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.63 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-on Time | 190 µs | |
Width | 0.96 mm |