Part Details for NCP4429P by Motorola Mobility LLC
Overview of NCP4429P by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for NCP4429P
NCP4429P CAD Models
NCP4429P Part Data Attributes
|
NCP4429P
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
NCP4429P
Motorola Mobility LLC
6A BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 100 µs | |
Turn-on Time | 100 µs | |
Width | 7.62 mm |
Alternate Parts for NCP4429P
This table gives cross-reference parts and alternative options found for NCP4429P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP4429P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4429VJA | 6 A BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | NCP4429P vs TC4429VJA |
TC4429-C/JA | IC,SINGLE MOSFET DRIVER,CMOS,DIP,8PIN,CERAMIC | Microchip Technology Inc | NCP4429P vs TC4429-C/JA |
5962-8877002PX | Buffer/Inverter Based MOSFET Driver, 6A, BICMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | NCP4429P vs 5962-8877002PX |
TC4429EAT | 6 A BUF OR INV BASED MOSFET DRIVER, PSFM5, TO-220, 5 PIN | Microchip Technology Inc | NCP4429P vs TC4429EAT |
MAX4429MJA | Buffer/Inverter Based MOSFET Driver, 6A, CDIP8, CERDIP-8 | Rochester Electronics LLC | NCP4429P vs MAX4429MJA |
5962-8877002PA | Buffer/Inverter Based MOSFET Driver, 6A, BICMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | NCP4429P vs 5962-8877002PA |
MAX4429CPA+ | Buffer/Inverter Based MOSFET Driver, 6A, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | NCP4429P vs MAX4429CPA+ |
TC4429VJAG | 6 A BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | NCP4429P vs TC4429VJAG |
TC4429MJA/HR | TC4429MJA/HR, | Telcom Semiconductor Inc | NCP4429P vs TC4429MJA/HR |
TC4429IJAG | 6 A BUF OR INV BASED MOSFET DRIVER, CDIP8, 0.300 INCH, CERAMIC, MS-030, DIP-8 | Microchip Technology Inc | NCP4429P vs TC4429IJAG |