-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Load Switch, Integrated, ecoSWITCH™, 11.5 A, Fault Protection ACTIVE-LOW ENABLE, DFN8 2x2, 0.5P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6328
|
Newark | Power Load Switch, 13.5V, Dfn-8, Power Load Switch Type:-, Input Voltage:13.5V, Current Limit:-, On State Resistance:0.0128Ohm, Distribution Switch Case Style:Dfn, No. Of Pins:8Pins, Thermal Protection:Yes, On/Enable Input Rohs Compliant: Yes |Onsemi NCP45520IMNTWG-L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
45W8763
|
Newark | Load Switch, Integrated, Ecoswitch™, 11.5 A/Reel |Onsemi NCP45520IMNTWG-L Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5880 / $0.7640 | Buy Now |
DISTI #
NCP45520IMNTWG-LOSCT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8DFN Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17696 In Stock |
|
$0.5794 / $1.5400 | Buy Now |
DISTI #
863-NCP45520IMNTWG-L
|
Mouser Electronics | Power Switch ICs - Power Distribution Load Switch, Integrated, ecoSwitch&trade, , 11.5 A RoHS: Compliant | 16599 |
|
$0.5790 / $1.5300 | Buy Now |
DISTI #
NCP45520IMNTWG-L
|
TME | IC: power switch, high-side, 10.5A, Ch: 1, N-Channel, SMD, DFN8 Min Qty: 1 | 2900 |
|
$0.8700 / $1.3000 | Buy Now |
DISTI #
NCP45520IMNTWG-L
|
Avnet Asia | Power Switch 11.5A 8-Pin DFN EP T/R (Alt: NCP45520IMNTWG-L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks, 0 Days | 0 |
|
$0.5442 / $0.6609 | Buy Now |
DISTI #
NCP45520IMNTWG-L
|
Avnet Silica | Power Switch 11.5A 8-Pin DFN EP T/R (Alt: NCP45520IMNTWG-L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP45520IMNTWG-L
|
EBV Elektronik | Power Switch 11.5A 8-Pin DFN EP T/R (Alt: NCP45520IMNTWG-L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2845250
|
element14 Asia-Pacific | POWER LOAD SWITCH, 13.5V, DFN-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.9343 / $1.6110 | Buy Now |
DISTI #
2845250RL
|
element14 Asia-Pacific | POWER LOAD SWITCH, 13.5V, DFN-8 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.9343 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP45520IMNTWG-L
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP45520IMNTWG-L
onsemi
Load Switch, Integrated, ecoSWITCH™, 11.5 A, Fault Protection ACTIVE-LOW ENABLE, DFN8 2x2, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN8 2x2, 0.5P | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 506CC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 64 Weeks | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 13.5 V | |
Supply Voltage1-Min | 0.5 V | |
Supply Voltage1-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |