Drivers And Interfaces
NCP5006SNT1G
Description: LED DISPLAY DRIVER, PDSO5, LEAD FREE, TSOP-5

Overview of NCP5006SNT1G by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NCP5006SNT1G by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCP5006SNT1G by Rochester Electronics LLC

NCP5006SNT1G
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
TSOP
Package Description
LEAD FREE, TSOP-5
Pin Count
5
Reach Compliance Code
unknown
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
NOT SPECIFIED
Multiplexed Display Capability
NO
Number of Functions
1
Number of Segments
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
COMMERCIAL
Seated Height-Max
1.1 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3.6 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
1.5 mm
Want to compare parts?
  1. NCP5006SNT1G
    Rochester Electronics LLC
    LED DISPLAY DRIVER, PDSO5, LEAD FREE, TSOP-5
    VS

Related Parts for NCP5006SNT1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCP5006SNT1G by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCP5006SNT1G by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of NCP5006SNT1G would you like to use for your alert(s)?
  • Please alert me when NCP5006SNT1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCP5006SNT1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCP5006SNT1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCP5006SNT1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCP5006SNT1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCP5006SNT1G by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: