-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 150 mA, Ultra-Low Dropout, Ultra-Low Iq Vout: 2.5 V, TSOP-5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4664
|
Newark | Ldo, Fixed, 2.5V, 0.15A, Sot-23-5, Output Type:Fixed, Input Voltage Min:0V, Input Voltage Max:12V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:150Ma, Dropout Voltage Typ @ Current:130Mv, Ic Case/Package:Sot-23 Rohs Compliant: Yes |Onsemi NCP551SN25T1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2957 |
|
$0.2190 / $0.6140 | Buy Now |
DISTI #
45J1926
|
Newark | Ic,volt Regulator,fixed,+2.5V,cmos,tsop,5Pin,plastic Rohs Compliant: Yes |Onsemi NCP551SN25T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1750 / $0.2280 | Buy Now |
DISTI #
NCP551SN25T1GOSCT-ND
|
DigiKey | IC REG LINEAR 2.5V 150MA 5TSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5754 In Stock |
|
$0.1709 / $0.6000 | Buy Now |
DISTI #
NCP551SN25T1G
|
Avnet Americas | LDO Regulator Pos 2.5V 0.15A 5-Pin TSOP T/R - Tape and Reel (Alt: NCP551SN25T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1157 / $0.1381 | Buy Now |
DISTI #
863-NCP551SN25T1G
|
Mouser Electronics | LDO Voltage Regulators 2.5V 150mA CMOS w/Enable RoHS: Compliant | 4142 |
|
$0.1700 / $0.5900 | Buy Now |
|
Future Electronics | ANA 2.5V LOW DROP OUT REG RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1670 / $0.1780 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$0.5112 / $0.8520 | Buy Now | |
DISTI #
NCP551SN25T1G
|
Avnet Americas | LDO Regulator Pos 2.5V 0.15A 5-Pin TSOP T/R - Tape and Reel (Alt: NCP551SN25T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1157 / $0.1381 | Buy Now |
DISTI #
NCP551SN25T1G
|
TME | IC: voltage regulator, LDO,linear,fixed, 2.5V, 10mA, TSOP5, SMD Min Qty: 1 | 0 |
|
$0.1880 / $0.6140 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP551SN25T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP551SN25T1G
onsemi
LDO Regulator, 150 mA, Ultra-Low Dropout, Ultra-Low Iq Vout: 2.5 V, TSOP-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.22 V | |
Dropout Voltage1-Nom | 0.13 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.065% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.6 V | |
Output Voltage1-Min | 2.4 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for NCP551SN25T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP551SN25T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP551SN25T1 | 2.5V FIXED POSITIVE LDO REGULATOR, 0.22V DROPOUT, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | NCP551SN25T1G vs NCP551SN25T1 |