If you like Findchips… You will love Findchips PRO. Try it Now.
LDO Regulator, 80 mA, Ultra-Low Iq Vout: 3.0 V, SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm, 3000-REEL
NCP562SQ30T1G
ON Semiconductor
Yes
Active
ON SEMICONDUCTOR
SOIC
HALOGEN FREE AND ROHS COMPLIANT, SC-82AB, SC-70, 4 PIN
4
419C-02
EAR99
8542.39.00.01
ON Semiconductor
0.97
FIXED
0.35 V
0.2 V
6 V
6 V
4 V
R-PDSO-G4
e3
2 mm
0.02%
0.04%
1
1
1
4
150 °C
85 °C
-40 °C
0.08 A
3.06 V
2.94 V
3 V
PLASTIC/EPOXY
TSOP
SOT-343R
RECTANGULAR
SMALL OUTLINE, THIN PROFILE
TAPE AND REEL
260
Not Qualified
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
1.1 mm
Other Regulators
YES
CMOS
Tin (Sn)
GULL WING
1.3 mm
DUAL
40
2%
1.25 mm
39,600
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP562SQ30T1 Power Circuits | 3V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO4, SC-82AB, SC-70, 4 PIN | Rochester Electronics LLC | NCP562SQ30T1G vs NCP562SQ30T1 |
448,403 of 2,640,025 parts
-0.05% change vs. last year24,635 of 89,073 parts
-0.07% change vs. last year6,811 of 20,164 parts
-0.08% change vs. last year