-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 1.5 A, High PSRR, with Fast Transient Resoponse Vout: Adj, 5 LEAD D2PAK, 800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1934
|
Newark | Ic, volt Regulator, adjustable,+0.9 To +7.7V, sip,5Pin, plastic Rohs Compliant: Yes |Onsemi NCP565D2TR4G RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
70340886
|
RS | NCP565D2TR4G, LDO Voltage Regulator, Adjustable 1.5A, 0.9 to 7.7 V, 5-Pin D2PAK | ON Semiconductor NCP565D2TR4G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5600 / $1.8300 | RFQ |
|
Bristol Electronics | 623 |
|
RFQ | ||
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 30 |
|
$1.2188 / $1.8750 | Buy Now |
|
Quest Components | 0.9 V-7.7 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO5 | 47 |
|
$4.0000 / $6.0000 | Buy Now |
|
Quest Components | 0.9 V-7.7 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO5 | 24 |
|
$1.2500 / $2.5000 | Buy Now |
|
Win Source Electronics | IC REG LDO ADJ 1.5A D2PAK | 18415 |
|
$0.9420 / $1.4130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP565D2TR4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP565D2TR4G
onsemi
LDO Regulator, 1.5 A, High PSRR, with Fast Transient Resoponse Vout: Adj, 5 LEAD D2PAK, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 5 LEAD D2PAK | |
Package Description | D2PAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 936A-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 0.9 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.02 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 7.7 V | |
Output Voltage1-Min | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.1945 mm |
This table gives cross-reference parts and alternative options found for NCP565D2TR4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP565D2TR4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP565D2TG | LDO Regulator, 1.5 A, High PSRR, with Fast Transient Resoponse Vout: Adj, 5 LEAD D2PAK, 50-TUBE | onsemi | NCP565D2TR4G vs NCP565D2TG |
NCP565D2TR4 | 0.9 V-7.7V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO5, D2PAK-5 | onsemi | NCP565D2TR4G vs NCP565D2TR4 |
NCP565D2T | 0.9 V-7.7V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO5, D2PAK-5 | onsemi | NCP565D2TR4G vs NCP565D2T |