Update your browser

Your browser (Internet Explorer) is out of date.

Update your browser for more security, comfort and the best experience for this site.

Details for: NCP582DSQ28T1G

Total stock available through FindChips: 14,717
No results were found.
Linear Voltage Regulator, LDO, Low Noise, 150 mA, with Enable Vout: 2.8 V; Active High w/Auto Discharge, SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm, 3000-REEL
  • UltraLow Dropout Voltage of 220 mV at 150 mA
  • Excellent Line and Load Regulation
  • High Output Voltage Accuracy of +/-2%
  • Low Supply Current of 75 uA
  • Excellent Power Supply Rejection Ratio
  • Wide Operating Voltage of 1.5 V to 3.3 V
  • Low Standby Current of 0.1 uA
  • Fast Dynamic Performance
  • Fold Back Protection Circuit
  • Low Temperature Drift Coefficient on the Output Voltage
  • See More

Best Price for NCP582DSQ28T1G


14,717 Total stock available through FindChips:

0% Savings:
ECIA (NEDA) Authorized Distributor

ON Semiconductor

LDO Regulator Pos 2.8V 0.15A 4-Pin(3+Tab) SC-82AB T/R

Price $.3100 Stock 14,004 Buy Now

Price Details for NCP582DSQ28T1G

Selected Stock: 1
Low Average High
Authorized $.3100 $.3100 $.3100