There are no models available for this part yet.
Overview of NCP585HSN12T1G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NCP585HSN12T1G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK9281
|
Newark | Ic, Ldo Volt Reg, 1.2V, 0.3A, 5-Sot-23 |Onsemi NCP585HSN12T1G RoHS: Not Compliant Min Qty: 1150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2860 / $0.3650 | Buy Now | |
DISTI #
NCP585HSN12T1G
|
Avnet Americas | LDO Regulator Pos 1.2V 0.3A 5-Pin SOT-23 T/R - Tape and Reel (Alt: NCP585HSN12T1G) RoHS: Compliant Min Qty: 1145 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 11289 Partner Stock |
|
$0.2708 / $0.3232 | Buy Now | |
DISTI #
70467126
|
RS | NCP585HSN12T1G, LDO Voltage Regulator,350mA,1.2V +/-3%,1.4 to 6 Vin,5-Pin SOT-23 | ON Semiconductor NCP585HSN12T1G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7000 / $0.8300 | RFQ | |
Quest Components | FIXED POSITIVE LDO REGULATOR, 1.2V, 0.75V DROPOUT, CMOS, PDSO5 | 3 |
|
$0.6090 | Buy Now | ||
Rochester Electronics | NCP585 - Fixed Positive LDO Regulator, 1.2V, 0.75V Dropout, CMOS, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12 |
|
$0.2707 / $0.3185 | Buy Now | ||
ComSIT USA | TRI-MODE 300 MILLIAMP CMOS LDO REGULATOR WITH ENABLE Fixed Positive LDO Regulator, 1.2V, 0.75V Dropout, CMOS, PDSO5 RoHS: Compliant |
|
|
RFQ |
CAD Models for NCP585HSN12T1G by onsemi
Part Data Attributes for NCP585HSN12T1G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOT-23 5 LEAD
|
Package Description
|
LEAD FREE, SOT-23, 5 PIN
|
Pin Count
|
5
|
Manufacturer Package Code
|
1212-01
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.75 V
|
Dropout Voltage1-Nom
|
0.51 V
|
Input Voltage Absolute-Max
|
6.5 V
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
1.4 V
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.35 A
|
Output Voltage1-Max
|
1.236 V
|
Output Voltage1-Min
|
1.164 V
|
Output Voltage1-Nom
|
1.2 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.4 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
3%
|
Width
|
1.65 mm
|
Alternate Parts for NCP585HSN12T1G
This table gives cross-reference parts and alternative options found for NCP585HSN12T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP585HSN12T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP585DSN12T1G | Linear Voltage Regulator, Tri-Mode, CMOS LDO, 300 mA, with Enable Vout: 1.2 V; Active High w/Auto Discharge, LP and FT Mode, SOT-23 5 LEAD, 3000-REEL | onsemi | NCP585HSN12T1G vs NCP585DSN12T1G |
Related Parts for NCP585HSN12T1G
-
NCP585DSN25T1GLinear Regulator ICs
-
MC9S12XEQ384CALMicrocontrollers
-
NCP6354BMTAATBGSwitching Regulator or Controllers
-
NCP301LSN42T1Power Management Circuits
-
NCV51199PDR2GOther Analog ICs
-
NCV5652MUTWGOperational Amplifiers
-
FDMS5672Power Field-Effect Transistors
-
AD7172-2BRUZ-RL7Analog to Digital Converters
-
NCV5106ADR2GPeripheral Drivers