Datasheets
NCP612SQ18T1G by:

IC VREG 1.8 V FIXED POSITIVE REGULATOR, PDSO5, LEAD FREE, SC-88A, SOT-353, SC-70, 5 PIN, Fixed Positive Single Output Standard Regulator

Part Details for NCP612SQ18T1G by onsemi

Overview of NCP612SQ18T1G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NCP612SQ18T1G

Distributor Stock Package QTY Break / Prices
View NCP612SQ18T1G on Digi-Key
0
Cut Tape
Cut Tape
  • 1 $0.6000
View NCP612SQ18T1G on Digi-Key
0
Tape & Reel
Reel
  • 3,000 $0.2313
  • 6,000 $0.2153
  • 15,000 $0.2074
  • 30,000 $0.1994
View NCP612SQ18T1G on Avnet Americas
6959 Partner Stock
Reel
  • 2,466 $0.1501
  • 2,500 $0.1460
  • 5,000 $0.1420
  • 13,000 $0.1379
  • 25,000 $0.1338
  • 130,000 $0.1298
  • 250,000 $0.1257
View NCP612SQ18T1G on Newark
0 Bulk
  • 1,000 $0.1690
  • 2,500 $0.1370
  • 10,000 $0.1330
View NCP612SQ18T1G on Rochester Electronics
6959
  • 1 $0.1479
  • 25 $0.1449
  • 100 $0.1390
  • 500 $0.1331
  • 1,000 $0.1257
View NCP612SQ18T1G on Farnell
6959 Each
  • 2,470 $0.1745

Part Details for NCP612SQ18T1G

NCP612SQ18T1G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NCP612SQ18T1G Part Data Attributes

NCP612SQ18T1G onsemi
Buy Now Datasheet
Compare Parts:
NCP612SQ18T1G onsemi IC VREG 1.8 V FIXED POSITIVE REGULATOR, PDSO5, LEAD FREE, SC-88A, SOT-353, SC-70, 5 PIN, Fixed Positive Single Output Standard Regulator
Source Content uid NCP612SQ18T1G
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ON SEMICONDUCTOR
Part Package Code SOT-353
Package Description TSSOP, TSSOP5/6,.08
Pin Count 5
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Adjustability FIXED
Dropout Voltage1-Nom 0.42 V
Input Voltage Absolute-Max 6 V
Input Voltage-Max 6 V
Input Voltage-Min 2.8 V
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Length 2 mm
Line Regulation-Max 0.0096%
Load Regulation-Max 0.0792%
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature TJ-Max 150 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.1 A
Output Voltage1-Max 1.872 V
Output Voltage1-Min 1.728 V
Output Voltage1-Nom 1.8 V
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP5/6,.08
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.1 mm
Surface Mount YES
Technology CMOS
Terminal Finish TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Voltage Tolerance-Max 4%
Width 1.25 mm

Alternate Parts for NCP612SQ18T1G

This table gives cross-reference parts and alternative options found for NCP612SQ18T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP612SQ18T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NCP612SQ18T2G Power Circuits LDO Regulator, 100 mA, Low Iq Vout: 1.8 V, SC-88A (SC-70-5 / SOT-353), 3000-REEL onsemi NCP612SQ18T1G vs NCP612SQ18T2G

NCP612SQ18T1G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCP612SQ18T1G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCP612SQ18T1G by onsemi

  • Please alert me when NCP612SQ18T1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NCP612SQ18T1G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCP612SQ18T1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NCP612SQ18T1G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCP612SQ18T1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCP612SQ18T1G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: