Part Details for NCP6251MNR2G by onsemi
Overview of NCP6251MNR2G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP6251MNR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9363
|
Newark | Ncp6251Mnr2G, Ic's |Onsemi NCP6251MNR2G Min Qty: 310 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.6500 | Buy Now |
|
Rochester Electronics | NCP6251 - Switching Controller, 1000kHz Switching Freq-Max ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 22470 |
|
$1.0200 / $1.1900 | Buy Now |
Part Details for NCP6251MNR2G
NCP6251MNR2G CAD Models
NCP6251MNR2G Part Data Attributes
|
NCP6251MNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP6251MNR2G
onsemi
2/3/4-Phase Controller, QFN48 7x7, 0.5P, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN48 7x7, 0.5P | |
Package Description | QFN-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 485AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for NCP6251MNR2G
This table gives cross-reference parts and alternative options found for NCP6251MNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP6251MNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP5393BMNR2G | 2/3/4 Phase Controller for CPU Applications, QFN48 7x7, 0.5P, 2500-REEL | onsemi | NCP6251MNR2G vs NCP5393BMNR2G |
NCP5393BMNR2G | SWITCHING CONTROLLER, 900kHz SWITCHING FREQ-MAX, QCC48, 7 X 7 MM, 0.50 MM PITCH, LEAD FREE, QFN-48 | Rochester Electronics LLC | NCP6251MNR2G vs NCP5393BMNR2G |
NCP5393AMNR2G | 2/3/4 Phase Controller, QFN48 7x7, 0.5P, 2500-REEL | onsemi | NCP6251MNR2G vs NCP5393AMNR2G |