-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 1 A, High PSRR, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9544
|
Newark | Linear Volt Reg, Fixed, 1A, 5V, To-220-3 |Onsemi NCP7805TG Min Qty: 2130 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1550 / $0.1970 | Buy Now |
DISTI #
2832-NCP7805TG-ND
|
DigiKey | IC REG LINEAR 5V 1A TO220AB Min Qty: 4000 Lead time: 52 Weeks Container: Tube MARKETPLACE PRODUCT |
8350 In Stock |
|
$0.1400 | Buy Now |
DISTI #
NCP7805TGOS-ND
|
DigiKey | IC REG LINEAR 5V 1A TO220AB Min Qty: 4000 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
NCP7805TG
|
Avnet Americas | LDO Regulator Pos 5V 1A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: NCP7805TG) RoHS: Compliant Min Qty: 4855 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 8350 Partner Stock |
|
$0.1277 / $0.1524 | Buy Now |
DISTI #
NCP7805TG
|
Avnet Americas | LDO Regulator Pos 5V 1A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: NCP7805TG) RoHS: Compliant Min Qty: 2700 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Rochester Electronics | NCP7805 - 1.5A, Wide VIN, 5V Fixed Voltage Regulator RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 3429430 |
|
$0.1339 / $0.1575 | Buy Now |
DISTI #
NCP7805TG
|
Avnet Americas | LDO Regulator Pos 5V 1A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: NCP7805TG) RoHS: Compliant Min Qty: 4855 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 8350 Partner Stock |
|
$0.1277 / $0.1524 | Buy Now |
DISTI #
NCP7805TG
|
Avnet Americas | LDO Regulator Pos 5V 1A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: NCP7805TG) RoHS: Compliant Min Qty: 2700 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | |
DISTI #
NCP7805TG
|
Avnet Americas | LDO Regulator Pos 5V 1A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: NCP7805TG) RoHS: Compliant Min Qty: 4855 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 8350 Partner Stock |
|
$0.1277 / $0.1524 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP7805TG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP7805TG
onsemi
Linear Voltage Regulator, 1 A, High PSRR, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220, SINGLE GAUGE, 3-LEAD | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
This table gives cross-reference parts and alternative options found for NCP7805TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP7805TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78T05ABTG | 5V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | onsemi | NCP7805TG vs MC78T05ABTG |
IP3R18H-05 | Fixed Positive Standard Regulator, 5VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | NCP7805TG vs IP3R18H-05 |
BA7805A | Fixed Positive Standard Regulator, 5VPSFM3, TO-220, 3 PIN | Baneasa SA | NCP7805TG vs BA7805A |
IP1R18A05-H | 5V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | NCP7805TG vs IP1R18A05-H |
IP3R18H-05 | 5V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | NCP7805TG vs IP3R18H-05 |
IFX7805ABTFATMA1 | Fixed Positive Standard Regulator, 5VPSSO2, TO-252, 3/2 PIN | Infineon Technologies AG | NCP7805TG vs IFX7805ABTFATMA1 |
IFX7805ABTCATMA1 | Fixed Positive Standard Regulator, 5VPSSO3, TO-263, 3 PIN | Infineon Technologies AG | NCP7805TG vs IFX7805ABTCATMA1 |
TC78T05A-5.0VBB | Fixed Positive Standard Regulator, 5VPSFM3, TO-220B, 3 PIN | Telcom Semiconductor Inc | NCP7805TG vs TC78T05A-5.0VBB |
IFX7805ABTF | Fixed Positive Standard Regulator, 5VPSSO2, TO-252, 3/2 PIN | Infineon Technologies AG | NCP7805TG vs IFX7805ABTF |
MC78T05CT_NL | Fixed Positive Standard Regulator, 5VPSFM3, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | NCP7805TG vs MC78T05CT_NL |