Part Details for NCP81174MNTXG by onsemi
Overview of NCP81174MNTXG by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP81174MNTXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3773
|
Newark | Dc/Dc Ctrl, Sync Buck, 1Mhz, Qfn-32, Supply Voltage Min:7V, Supply Voltage Max:20V, No. Of Outputs:4 Output, Duty Cycle (%):-, Controller Ic Case Style:Qfn, No. Of Pins:32Pins, Switching Frequency:1Mhz, Topology:Synchronous Buck Rohs Compliant: Yes |Onsemi NCP81174MNTXG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4400 / $2.4200 | Buy Now |
DISTI #
86X0841
|
Newark | 4/3/2-Phase Synchronous Buck Controller With Power Saving Mode And Pwm Vid Interface/Reel |Onsemi NCP81174MNTXG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NCP81174MNTXGOSCT-ND
|
DigiKey | IC REG CTRLR BUCK 32QFN Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2146 In Stock |
|
$1.0567 / $2.3100 | Buy Now |
|
Bristol Electronics | 575 |
|
RFQ | ||
|
Quest Components | 460 |
|
$1.1666 / $2.8280 | Buy Now | |
|
Rochester Electronics | NCP81174 - Switching Controller, Current-mode, 1000kHz Switching Freq-Max RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 377494 |
|
$1.0100 / $1.1900 | Buy Now |
DISTI #
NCP81174MNTXG
|
Avnet Asia | DC DC Cntrlr Single-OUT Sync Buck 7V to 20V 32-pin QFN T/R (Alt: NCP81174MNTXG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
RFQ | |
|
Chip1Cloud | IC REG CTRLR BUCK 32QFN | 11200 |
|
RFQ | |
DISTI #
2724288
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.3195 / $2.6538 | Buy Now |
DISTI #
2724288
|
Farnell | DC/DC CTRL, SYNC BUCK, 0 TO 100DEG C RoHS: Compliant Min Qty: 2500 Lead time: 31 Weeks, 1 Days Container: Cut Tape | 379246 |
|
$1.0716 | Buy Now |
Part Details for NCP81174MNTXG
NCP81174MNTXG CAD Models
NCP81174MNTXG Part Data Attributes:
|
NCP81174MNTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP81174MNTXG
onsemi
Multi-Phase Synchronous Buck Controller with Power Saving Mode and PWM VID Interface, QFN32, 5x5, 0.5P, 3.1x3.1EP, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN32, 5x5, 0.5P, 3.1x3.1EP | |
Package Description | QFN-32 | |
Manufacturer Package Code | 488AM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |