Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
NCR18650B
Active
unknown
8507.60.00.00
Panasonic Electronic Components
5.79
LITHIUM-ION
SECONDARY
3.35 Ah
18.2 mm
64.93 mm
45 °C
10 °C
1625 mA
14400 s
BUTTON
3.6 V
47.5 g
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCR18650BD Batteries | Secondary Battery, | Panasonic Electronic Components | NCR18650B vs NCR18650BD |
NCR18650BF Batteries | Secondary Battery, | Panasonic Electronic Components | NCR18650B vs NCR18650BF |