-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Sense Amplifier, 26V, Low-/High-Side Voltage Out, Bidirectional Current Shunt Monitor 26V Current Sense Amplifier in SC70 package, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC7329
|
Newark | Current Sense Amplifier, 90Khz, Sc-70-6, No. Of Amplifiers:1 Amplifier, Input Bias Current:39Μa, Amplifier Case Style:Sc-70, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Bandwidth:90Khz, Supplyrohs Compliant: Yes |Onsemi NCS213RSQT2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5079 |
|
$0.4230 / $0.9880 | Buy Now |
DISTI #
65AC4953
|
Newark | Current Sense Amp G=50/Reel |Onsemi NCS213RSQT2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3660 / $0.4750 | Buy Now |
DISTI #
NCS213RSQT2GOSCT-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT SC88 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16547 In Stock |
|
$0.3606 / $0.9600 | Buy Now |
DISTI #
NCS213RSQT2G
|
Avnet Americas | Current Sense Amplifier, High Side, Low Side, 90 kHz, 50 V/V, 2.2 V to 26 V, 6 Pins, SC-70 - Tape and Reel (Alt: NCS213RSQT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.3570 / $0.4261 | Buy Now |
DISTI #
863-NCS213RSQT2G
|
Mouser Electronics | Current Sense Amplifiers CURRENT SENSE AMP G=50 RoHS: Compliant | 76559 |
|
$0.3590 / $0.9100 | Buy Now |
|
Future Electronics | NCS213 Series 50 dBi 2.2 - 26 V 90 kHz SMT Current-Shunt Monitor - SC-70-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6300 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 1044 |
|
$0.2625 / $0.9375 | Buy Now |
|
Quest Components | 835 |
|
$0.3250 / $1.2500 | Buy Now | |
|
Rochester Electronics | NCS213R - Current Sense Amplifier, 26V, Low-/High-Side Voltage Out, Bidirectional Current Shunt Monitor 26V Current Sense Amplifier in SC70 package RoHS: Compliant Status: Active Min Qty: 1 | 30000 |
|
$0.3569 / $0.4199 | Buy Now |
DISTI #
NCS213RSQT2G
|
Avnet Americas | Current Sense Amplifier, High Side, Low Side, 90 kHz, 50 V/V, 2.2 V to 26 V, 6 Pins, SC-70 - Tape and Reel (Alt: NCS213RSQT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.3570 / $0.4261 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCS213RSQT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCS213RSQT2G
onsemi
Current Sense Amplifier, 26V, Low-/High-Side Voltage Out, Bidirectional Current Shunt Monitor 26V Current Sense Amplifier in SC70 package, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, 6 PIN | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 35 Weeks | |
Date Of Intro | 2018-05-14 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |