-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
45 µV Offset, 0.4 µV/°C, Zero-Drift Operational Amplifier Zero-Drift Operational Amplifier, 45 µV Offset and 0.4 µV/°C Offset Drift, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH4796
|
Newark | Opamp, 350Khz, -40 To 125Deg C Rohs Compliant: Yes |Onsemi NCS21871SN2T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1117 |
|
$0.3850 / $0.9050 | Buy Now |
DISTI #
488-NCS21871SN2T1GCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 5TSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1895 In Stock |
|
$0.3280 / $0.8700 | Buy Now |
DISTI #
NCS21871SN2T1G
|
Avnet Americas | Operational Amplifier 45uV 10mA 5-Pin SOT-235 T/R - Tape and Reel (Alt: NCS21871SN2T1G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3254 / $0.3883 | Buy Now |
DISTI #
863-NCS21871SN2T1G
|
Mouser Electronics | Operational Amplifiers - Op Amps 45 uV Offset, 0.4 uV/C, Zero-Drift Operational Amplifier Zero-Drift Operational Amplifier, 45 uV Offset and 0.4 uV/C Offset Drift RoHS: Compliant | 14456 |
|
$0.3180 / $0.8700 | Buy Now |
DISTI #
V72:2272_24404794
|
Arrow Electronics | Op Amp Single Zero Drift Amplifier R-R I/O 5.5V 5-Pin TSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2312 Container: Cut Strips | Americas - 3000 |
|
$0.3365 / $0.5074 | Buy Now |
|
Future Electronics | NCS21871 Series 5.5 V 0.1 V/µs 350 KHz Zero Drift Op Amp - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 105000Reel |
|
$0.3200 / $0.3350 | Buy Now |
|
Future Electronics | NCS21871 Series 5.5 V 0.1 V/µs 350 KHz Zero Drift Op Amp - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3200 / $0.3350 | Buy Now |
DISTI #
69200393
|
Verical | Op Amp Single Zero Drift Amplifier R-R I/O 5.5V 5-Pin TSOP T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2312 | Americas - 3000 |
|
$0.3365 / $0.4680 | Buy Now |
DISTI #
NCS21871SN2T1G
|
Avnet Americas | Operational Amplifier 45uV 10mA 5-Pin SOT-235 T/R - Tape and Reel (Alt: NCS21871SN2T1G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3254 / $0.3883 | Buy Now |
DISTI #
NCS21871SN2T1G
|
Avnet Asia | Operational Amplifier 45uV 10mA 5-Pin SOT-235 T/R (Alt: NCS21871SN2T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.3087 / $0.3453 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCS21871SN2T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCS21871SN2T1G
onsemi
45 µV Offset, 0.4 µV/°C, Zero-Drift Operational Amplifier Zero-Drift Operational Amplifier, 45 µV Offset and 0.4 µV/°C Offset Drift, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 53 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.0004 µA | |
Common-mode Reject Ratio-Min | 102 dB | |
Common-mode Reject Ratio-Nom | 111 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0008 µA | |
Input Offset Voltage-Max | 45 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.05 V/us | |
Supply Current-Max | 0.045 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 350 | |
Voltage Gain-Min | 199526 | |
Wideband | NO | |
Width | 1.5 mm |