Part Details for NCS2201SN2T1 by onsemi
Overview of NCS2201SN2T1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCS2201SN2T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9607
|
Newark | Ncs2201Sn2T1, Motor Driver Ic |Onsemi NCS2201SN2T1 Min Qty: 1010 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3270 / $0.4170 | Buy Now |
|
Rochester Electronics | Comparator, 1 Func, 8000uV Offset-Max, 1100ns Response Time, CMOS, PDSO6 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.3094 / $0.3640 | Buy Now |
Part Details for NCS2201SN2T1
NCS2201SN2T1 CAD Models
NCS2201SN2T1 Part Data Attributes
|
NCS2201SN2T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCS2201SN2T1
onsemi
IC COMPARATOR, 8000 uV OFFSET-MAX, 1100 ns RESPONSE TIME, PDSO6, PLASTIC, SC-59, SOT-23, TSOP-6, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SC-59, SOT-23, TSOP-6 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bias Current-Max (IIB) @25C | 0.01 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1100 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.5 mm |
Alternate Parts for NCS2201SN2T1
This table gives cross-reference parts and alternative options found for NCS2201SN2T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCS2201SN2T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCS2201SN2T1G | COMPARATOR, 8000uV OFFSET-MAX, 1100ns RESPONSE TIME, PDSO6, LEAD FREE, PLASTIC, SC-59, SOT-23, TSOP-6 | onsemi | NCS2201SN2T1 vs NCS2201SN2T1G |