There are no models available for this part yet.
Overview of NCS2553DG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NCS2553DG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK9626
|
Newark | Ncs2553Dg, Motor Drivers/Controllers |Onsemi NCS2553DG RoHS: Not Compliant Min Qty: 1610 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2050 / $0.2600 | Buy Now | |
DISTI #
NCS2553DG
|
Avnet Americas | Video Amp Triple 5.25V 8-Pin SOIC N Rail - Rail/Tube (Alt: NCS2553DG) RoHS: Compliant Min Qty: 1603 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 16040 Partner Stock |
|
$0.1934 / $0.2309 | Buy Now | |
DISTI #
70467163
|
RS | NCS2553DG, Video Amplifier 3-channel, 9MHz Differential O/P, 8-Pin SOIC | ON Semiconductor NCS2553DG RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3410 / $0.4010 | RFQ | |
Rochester Electronics | NCS2553 - Video Amplifier, 1 Channel(s), 3 Func, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 88 |
|
$0.1934 / $0.2275 | Buy Now | ||
ComSIT USA | 3-CHANNEL VIDEO AMP WITH STANDARD DEFINITION RECONSTRUCTION FILTER Video Amplifier, 1 Channel(s), 3 Func, PDSO8 RoHS: Compliant |
|
|
RFQ |
CAD Models for NCS2553DG by onsemi
Part Data Attributes for NCS2553DG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOIC-8 Narrow Body
|
Package Description
|
SOIC-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
751-07
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Bandwidth-Nom
|
8000 kHz
|
Consumer IC Type
|
VIDEO AMPLIFIER
|
Gain
|
6 dB
|
Harmonic Distortion
|
0.4%
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
3
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max
|
30 mA
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3.9 mm
|
Alternate Parts for NCS2553DG
This table gives cross-reference parts and alternative options found for NCS2553DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCS2553DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCS2563DR2G | Video Amplifier, 3-Channel, with HD Reconstruction Filters, SOIC-8 Narrow Body, 2500-REEL | onsemi | NCS2553DG vs NCS2563DR2G |
Related Parts for NCS2553DG
-
MKV31F512VLH12Microcontrollers
-
NCS2553DR2GAudio/Video Amplifiers
-
NCS5652MUTWGOperational Amplifiers
-
MP9942GJ-ZSwitching Regulator or Controllers
-
ADS4449IZCRAnalog to Digital Converters
-
NCT47SNT1Other Analog ICs
-
AUIRF3504Power Field-Effect Transistors
-
NCV303LSN30T1Power Management Circuits
-
NCS6415DWGMultiplexers or Switches