Part Details for NCS3S1212SC by Murata Power Solutions
Overview of NCS3S1212SC by Murata Power Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCS3S1212SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y7955
|
Newark | Isolated Board Mount Dc/Dc Converter, Isolated Pol, Fixed, Through Hole, 3 W, 12 V, 250 Ma Rohs Compliant: Yes |Murata Power Solutions NCS3S1212SC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0300 / $13.1100 | Buy Now |
DISTI #
811-3085-ND
|
DigiKey | DC DC CONVERTER 12V 3W Min Qty: 1 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.1400 / $11.0000 | Buy Now |
DISTI #
V36:1790_16714975
|
Arrow Electronics | Module DC-DC 12VIN 1-OUT 12V 0.25A 3W 6-Pin SIP Module Tube Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2405 | Americas - 6 |
|
$8.1230 / $10.9310 | Buy Now |
|
Future Electronics | NCS3 Series 3 W 12 V Input Single Output 12 V 1.5 kV Isolated DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 23 Package Multiple: 23 Container: Tube | 0Tube |
|
$9.1100 / $9.3000 | Buy Now |
|
Future Electronics | NCS3 Series 3 W 12 V Input Single Output 12 V 1.5 kV Isolated DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 23 Package Multiple: 23 Container: Tube | 0Tube |
|
$9.1100 / $9.3000 | Buy Now |
DISTI #
NCS3S1212SC
|
TME | Converter: DC/DC, 3W, Uin: 9÷36V, Uout: 12VDC, Iout: 250mA, SIP, THT Min Qty: 1 | 0 |
|
$9.0500 / $12.0600 | RFQ |
DISTI #
000000000005397961
|
Sager | Isolated DC/DC Converters - Through Hole DC/DC TH 3W 12V-12V Min Qty: 1 | 201 |
|
$8.8700 / $9.8000 | Buy Now |
|
Chip1Cloud | Isolated 3W 4:1 Input Single Output DC/DC Converters | 12000 |
|
RFQ | |
DISTI #
2474811
|
element14 Asia-Pacific | DC-DC CONVERTER, 12V, 0.25A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$10.9643 / $11.4150 | Buy Now |
DISTI #
2474811
|
Farnell | DC-DC CONVERTER, 12V, 0.25A RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$9.8358 / $10.8619 | Buy Now |