-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Comparator, Quad, Single Supply, 36V, SOIC-14 NB, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X6207
|
Newark | Comparator, Quad, 1.3Us, Soic-14, Comparator Type:General Purpose, No. Of Channels:4Channels, Response Time/Propogation Delay:1.3Μs, Supply Voltage Range:3V To 36V, Ic Case/Package:Soic, No. Of Pins:14Pins, Product Range:- Rohs Compliant: Yes |Onsemi NCV2901DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1670 | Buy Now |
DISTI #
90W0784
|
Newark | Analogue Comparator, Quad, General Purpose, 4, 1.3 S, 3V To 36V, Soic, 14 Rohs Compliant: Yes |Onsemi NCV2901DR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2230 / $0.5800 | Buy Now |
DISTI #
98H0922
|
Newark | Comparator, Quad, 1.3Us, Soic-14, Comparator Type:General Purpose, No. Of Channels:4Channels, Response Time/Propogation Delay:1.3Μs, Supply Voltage Range:3V To 36V, Ic Case/Package:Soic, No. Of Pins:14Pins, Product Range:- Rohs Compliant: Yes |Onsemi NCV2901DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1450 / $0.1500 | Buy Now |
DISTI #
NCV2901DR2GOSCT-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14SOIC Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4830 In Stock |
|
$0.1263 / $0.4500 | Buy Now |
DISTI #
NCV2901DR2G
|
Avnet Americas | Comparator, General Purpose, 4 Channels, 3 V to 36 V, 14 Pins, NSOIC - Tape and Reel (Alt: NCV2901DR2G) RoHS: Compliant Min Qty: 5814 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 20000 Partner Stock |
|
$0.1612 / $0.1924 | Buy Now |
DISTI #
NCV2901DR2G
|
Avnet Americas | Comparator, General Purpose, 4 Channels, 3 V to 36 V, 14 Pins, NSOIC - Tape and Reel (Alt: NCV2901DR2G) RoHS: Compliant Min Qty: 40000 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.1252 / $0.1495 | Buy Now |
DISTI #
863-NCV2901DR2G
|
Mouser Electronics | Analog Comparators 3-36V Qud Comparator Commercial Temp RoHS: Compliant | 44845 |
|
$0.1250 / $0.3700 | Buy Now |
DISTI #
V79:2366_26238269
|
Arrow Electronics | Comparator Quad ±18V/36V Automotive AEC-Q100 14-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Date Code: 1809 | Americas - 41 |
|
$0.1378 / $0.2219 | Buy Now |
|
Future Electronics | NCV2901 Series 36 V 250 nA SMT Quad General Purpose Comparator - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1360 / $0.1460 | Buy Now |
|
Future Electronics | NCV2901 Series 36 V 250 nA SMT Quad General Purpose Comparator - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1260 / $0.1370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV2901DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV2901DR2G
onsemi
Comparator, Quad, Single Supply, 36V, SOIC-14 NB, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NCV2901DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV2901DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2901DBR | QUAD COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, PLASTIC, SSOP-14 | Texas Instruments | NCV2901DR2G vs LM2901DBR |
LM2901QDRG4Q1 | Automotive, 30-V quad differential comparator 14-SOIC -40 to 125 | Texas Instruments | NCV2901DR2G vs LM2901QDRG4Q1 |
LM2901DBRE4 | IC QUAD COMPARATOR, 15000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, PLASTIC, SSOP-14, Comparator | Texas Instruments | NCV2901DR2G vs LM2901DBRE4 |
LM2901MX | Low offset, quad differential comparator 14-SOIC -40 to 85 | Texas Instruments | NCV2901DR2G vs LM2901MX |
LM2901ID | QUAD COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14 | Texas Instruments | NCV2901DR2G vs LM2901ID |
LM2901DR2 | QUAD COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, SOIC-14 | onsemi | NCV2901DR2G vs LM2901DR2 |
LM2901M | Low offset, quad differential comparator 14-SOIC -40 to 85 | Texas Instruments | NCV2901DR2G vs LM2901M |
LM2901QD | Quad Differential Comparator 14-SOIC -40 to 125 | Texas Instruments | NCV2901DR2G vs LM2901QD |
LM2901DG | Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, HALOGEN FREE AND ROHS COMPLIANT SOIC-14 | Rochester Electronics LLC | NCV2901DR2G vs LM2901DG |
LM2901DR2 | Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, SOIC-14 | Rochester Electronics LLC | NCV2901DR2G vs LM2901DR2 |