-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Single Supply, Dual, Micro 8 lead Surface Mount, 4000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0865
|
Newark | Operational Amplifier, Dual, 1 Mhz, 2, 0.6 V/ S, 3V To 32V, Msop, 8 Rohs Compliant: Yes |Onsemi NCV2904DMR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 90 |
|
$0.2200 / $0.4060 | Buy Now |
DISTI #
45J1995
|
Newark | Ic, operational Amplifier, dual, bipolar, tssop,8Pin, plastic Rohs Compliant: Yes |Onsemi NCV2904DMR2G RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 / $0.2070 | Buy Now |
DISTI #
NCV2904DMR2GOSCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4459 In Stock |
|
$0.1552 / $0.5400 | Buy Now |
DISTI #
NCV2904DMR2G
|
Avnet Americas | OP Amp Dual GP ?16V/32V 8-Pin Micro T/R - Tape and Reel (Alt: NCV2904DMR2G) RoHS: Compliant Min Qty: 3334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 8000 Partner Stock |
|
$0.1860 / $0.2220 | Buy Now |
DISTI #
NCV2904DMR2G
|
Avnet Americas | OP Amp Dual GP ?16V/32V 8-Pin Micro T/R - Tape and Reel (Alt: NCV2904DMR2G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1000 Partner Stock |
|
RFQ | |
DISTI #
NCV2904DMR2G
|
Avnet Americas | OP Amp Dual GP ?16V/32V 8-Pin Micro T/R - Tape and Reel (Alt: NCV2904DMR2G) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.0982 / $0.1172 | Buy Now |
DISTI #
863-NCV2904DMR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps 3-26V Quad Lo PWR Extended Temp RoHS: Compliant | 177684 |
|
$0.1510 / $0.4300 | Buy Now |
DISTI #
70467182
|
RS | NCV2904DMR2G, Dual Op Amp, 3 - 32 V, 8-Pin MSOP | ON Semiconductor NCV2904DMR2G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3320 / $0.3900 | RFQ |
|
Future Electronics | NCV Series 0.6 V/us 32 V Single Supply Dual GP Operational Amplifier - MICRO-8 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.1480 / $0.1580 | Buy Now |
|
Onlinecomponents.com | Operational Amplifier, Single Supply, Dual | 0 |
|
$0.1486 / $0.1682 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV2904DMR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV2904DMR2G
onsemi
Operational Amplifier, Single Supply, Dual, Micro 8 lead Surface Mount, 4000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Micro 8 lead Surface Mount | |
Package Description | MICRO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 846A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 0.05 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 3 mm |