Part Details for NCV2904DR2 by onsemi
Overview of NCV2904DR2 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV2904DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9673
|
Newark | Ncv2904Dr2, Single Bipolar Transistors |Onsemi NCV2904DR2 Min Qty: 1110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4910 / $0.5410 | Buy Now |
|
Quest Components | 1874 |
|
$0.3925 / $1.1215 | Buy Now | |
|
Rochester Electronics | NCV2904 - Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 39711 |
|
$0.2804 / $0.3299 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5000 |
|
RFQ |
Part Details for NCV2904DR2
NCV2904DR2 CAD Models
NCV2904DR2 Part Data Attributes:
|
NCV2904DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV2904DR2
onsemi
Operational Amplifier, Single Supply, Dual, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 15000 | |
Width | 3.9 mm |
Alternate Parts for NCV2904DR2
This table gives cross-reference parts and alternative options found for NCV2904DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV2904DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV2904DR2G | Operational Amplifier, Single Supply, Dual, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | NCV2904DR2 vs NCV2904DR2G |
NCV2904DR2 | DUAL OP-AMP, 7000uV OFFSET-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | NCV2904DR2 vs NCV2904DR2 |
NCV2904VDR2G | DUAL OP-AMP, 13000uV OFFSET-MAX, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, SOIC-8 | onsemi | NCV2904DR2 vs NCV2904VDR2G |