Part Details for NCV2931DT-5.0RKG by onsemi
Overview of NCV2931DT-5.0RKG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QB-78K0RKG3L-TB | Renesas Electronics Corporation | 78K0R/KG3-L Target Board (Discontinued product), , / | |
QB-78K0RKG3-TB | Renesas Electronics Corporation | 78K0R/KG3 Target Board (Discontinued product), , / | |
TPS84250RKGR | Texas Instruments | 7V to 50V, 2.5A Step-Down Integrated Power Solution 41-B1QFN -40 to 85 |
Price & Stock for NCV2931DT-5.0RKG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9681
|
Newark | Ldo Voltage Regulators |Onsemi NCV2931DT-5.0RKG RoHS: Not Compliant Min Qty: 1260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2620 / $0.3330 | Buy Now |
DISTI #
42K2035
|
Newark | Ic, volt Regulator, fixed,+5V, bipolar, sip,3Pin, plastic Rohs Compliant: Yes |Onsemi NCV2931DT-5.0RKG RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NCV2931DT-5.0RKG
|
Avnet Americas | LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NCV2931DT-5.0RKG) RoHS: Compliant Min Qty: 1254 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 42888 Partner Stock |
|
$0.2474 / $0.2953 | Buy Now |
|
Bristol Electronics | 1866 |
|
RFQ | ||
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 5V, 0.6V DROPOUT, BIPOLAR, PSSO2 | 1492 |
|
$0.3956 / $0.9890 | Buy Now |
|
Rochester Electronics | NCV2931 - Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PSSO2 RoHS: Compliant Status: Obsolete Min Qty: 1 | 42888 |
|
$0.2473 / $0.2909 | Buy Now |
Part Details for NCV2931DT-5.0RKG
NCV2931DT-5.0RKG CAD Models
NCV2931DT-5.0RKG Part Data Attributes
|
NCV2931DT-5.0RKG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV2931DT-5.0RKG
onsemi
LDO Regulator, 100 mA, Low Dropout, Ultra-High PSRR 5.0 V, ±5.0%, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.16 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 4.5 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 10% | |
Width | 6.16 mm |
Alternate Parts for NCV2931DT-5.0RKG
This table gives cross-reference parts and alternative options found for NCV2931DT-5.0RKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV2931DT-5.0RKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV2931ADT-5.0RK | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO2, DPAK-3 | onsemi | NCV2931DT-5.0RKG vs NCV2931ADT-5.0RK |