Part Details for NCV2951CDR2G by onsemi
Results Overview of NCV2951CDR2G by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCV2951CDR2G Information
NCV2951CDR2G by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCV2951CDR2G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AM4042
|
Newark | Ana 0.1A Adj Out Ldo Reg |Onsemi NCV2951CDR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 62500 |
|
$0.1890 / $0.2520 | Buy Now |
|
DISTI #
26K5006
|
Newark | Ic, volt Regulator, fixed/Adjustable,+5V/+1.24 To +29V, bipolar, sop,8Pin, plastic Rohs Compliant: Yes |Onsemi NCV2951CDR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1890 / $0.2520 | Buy Now |
|
DISTI #
NCV2951CDR2G
|
Avnet Americas | LDO Regulator, 100 mA, Ultra-Low Iq Vout: 5.0 V or Adj, ?1.0%. ONSSPCLDO, - Tape and Reel (Alt: NCV2951CDR2G) COO: Philippines (the) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 625004 Factory Stock |
|
$0.1106 / $0.1185 | Buy Now |
|
DISTI #
70467184
|
RS | VOLTAGE REGULATORS, LDO, 1.25-29V ADJ 100MA W/ERROR FLAG Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2430 | RFQ |
|
|
Bristol Electronics | Min Qty: 9 | 60 |
|
$0.3656 / $0.5625 | Buy Now |
|
|
Rochester Electronics | NCV2951 - LDO Regulator, 100 mA, Ultra-Low Iq Vout: 5.0 V or Adj, 1.0% RoHS: Compliant Status: Active Min Qty: 1 | 7500 |
|
$0.1540 / $0.2484 | Buy Now |
|
DISTI #
NCV2951CDR2G
|
TME | IC: voltage regulator, LDO,linear,adjustable, 1.25÷29V, 0.1A, SO8 Min Qty: 1 | 0 |
|
$0.2100 / $0.3600 | RFQ |
|
|
Chip 1 Exchange | INSTOCK | 48750 |
|
RFQ | |
|
DISTI #
NCV2951CDR2G
|
Avnet Asia | LDO Regulator, 100 mA, Ultra-Low Iq Vout: 5.0 V or Adj, ?1.0%. ONSSPCLDO, (Alt: NCV2951CDR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 37500 |
|
RFQ | |
|
DISTI #
NCV2951CDR2G
|
Avnet Silica | LDO Regulator 100 mA UltraLow Iq Vout 50 V or Adj 10 ONSSPCLDO (Alt: NCV2951CDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 5000 |
|
Buy Now |
US Tariff Estimator: NCV2951CDR2G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NCV2951CDR2G
NCV2951CDR2G CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NCV2951CDR2G Part Data Attributes
|
|
NCV2951CDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV2951CDR2G
onsemi
LDO Regulator, 100 mA, Ultra-Low Iq Vout: 5.0 V or Adj; �1.0%, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ONSEMI | |
| Part Package Code | SOIC-8 Narrow Body | |
| Package Description | SOIC-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 751-07 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Samacsys Manufacturer | onsemi | |
| Adjustability | FIXED/ADJUSTABLE | |
| Dropout Voltage1-Max | 0.45 V | |
| Dropout Voltage1-Nom | 0.35 V | |
| Input Voltage Absolute-Max | 30 V | |
| Input-Output Voltage Differential-Max | 28.75 V | |
| Input-Output Voltage Differential-Min | 1 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 mm | |
| Line Regulation-Max | 0.01% | |
| Load Regulation-Max | 0.01% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 150 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.1 A | |
| Output Voltage1-Max | 29 V | |
| Output Voltage1-Min | 1.25 V | |
| Output Voltage1-Nom | 5 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
| Screening Level | AEC-Q100 | |
| Seated Height-Max | 1.75 mm | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Terminal Finish | Matte Tin (Sn) - annealed | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 2.4% | |
| Width | 3.9 mm |
Alternate Parts for NCV2951CDR2G
This table gives cross-reference parts and alternative options found for NCV2951CDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV2951CDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NCV2951CDR2 | onsemi | Check for Price | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, SOIC-8 | NCV2951CDR2G vs NCV2951CDR2 |
NCV2951CDR2G Frequently Asked Questions (FAQ)
-
A good PCB layout for the NCV2951CDR2G involves keeping the input and output traces separate, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a shielded inductor and to keep the switching node (pin 5) away from sensitive nodes.
-
To ensure the NCV2951CDR2G operates within its SOA, monitor the device's junction temperature, input voltage, and output current. Make sure the device is not exposed to excessive temperatures, and the input voltage is within the recommended range. Also, ensure the output current is within the specified maximum rating.
-
The recommended input capacitor value for the NCV2951CDR2G is 10uF to 22uF, with an X5R or X7R dielectric type. This ensures low ESR and high ripple current capability.
-
To troubleshoot issues with the NCV2951CDR2G, first check the input voltage and ensure it's within the recommended range. Verify the output voltage and current are within the specified ratings. Check the PCB layout for any signs of overheating or electrical noise. Use an oscilloscope to inspect the output waveform and look for any signs of oscillation or instability.
-
Yes, the NCV2951CDR2G is suitable for high-reliability applications. It's AEC-Q100 qualified and meets the requirements for automotive and aerospace applications. However, it's essential to follow the recommended PCB layout, thermal management, and component selection guidelines to ensure the device operates within its SOA.