Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 2,500 | Reel |
|
View this part on Newark | 0 | 2,500 | TAPE & REEL FULL |
|
View this part on Avnet Asia | 0 | 2,500 |
|
|
View this part on Avnet Europe | 0 | 2,500 |
|
|
View this part on Farnell | 0 | 2,500 | Reel |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NCV3011DTBR2G
NCV3011DTBR2G
ON Semiconductor
Yes
Active
TSSOP
TSSOP, TSSOP14,.25
14
948G-01
compliant
EAR99
8542.39.00.01
onsemi
1.6
ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.8V
SWITCHING CONTROLLER
VOLTAGE-MODE
PULSE WIDTH MODULATION
28 V
4.7 V
12 V
R-PDSO-G14
e4
5 mm
3
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.