Part Details for NCV70514MW003BR2G by onsemi
Overview of NCV70514MW003BR2G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NCV70514MW003BR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCV70514MW003BR2G
|
Avnet Americas | Micro-stepping Motor Driver Bi-Polar 6V to 29V 32-Pin QFNW T/R - Tape and Reel (Alt: NCV70514MW003BR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
863-CV70514MW003BR2G
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Micro-stepping Motor Driver RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
NCV70514MW003BR2G
|
Avnet Americas | Micro-stepping Motor Driver Bi-Polar 6V to 29V 32-Pin QFNW T/R - Tape and Reel (Alt: NCV70514MW003BR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NCV70514MW003BR2G
|
EBV Elektronik | Micro-stepping Motor Driver Bi-Polar 6V to 29V 32-Pin QFNW T/R (Alt: NCV70514MW003BR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for NCV70514MW003BR2G
NCV70514MW003BR2G CAD Models
NCV70514MW003BR2G Part Data Attributes:
|
NCV70514MW003BR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV70514MW003BR2G
onsemi
Micro-stepping Motor Driver, 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Manufacturer Package Code | 484AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-03-06 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 29 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for NCV70514MW003BR2G
This table gives cross-reference parts and alternative options found for NCV70514MW003BR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV70514MW003BR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV70514MW003R2G | Micro-stepping Motor Driver, 5000-REEL | onsemi | NCV70514MW003BR2G vs NCV70514MW003R2G |
NCV70514MW003AR2G | Motion Control Electronic | onsemi | NCV70514MW003BR2G vs NCV70514MW003AR2G |