Part Details for NCV70627MW002AR2G by onsemi
Overview of NCV70627MW002AR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV70627MW002AR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ0228
|
Newark | Lin Microstepping Motor Driver 800Ma/Reel |Onsemi NCV70627MW002AR2G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9600 / $3.6100 | Buy Now |
DISTI #
488-NCV70627MW002AR2GCT-ND
|
DigiKey | IC MOTOR DVR Min Qty: 1 Lead time: 47 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4899 In Stock |
|
$3.0088 / $6.4300 | Buy Now |
DISTI #
NCV70627MW002AR2G
|
Avnet Americas | Micro-stepping Motor Driver 5.5V to 29V 32-Pin QFN T/R - Tape and Reel (Alt: NCV70627MW002AR2G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 47 Weeks, 0 Days Container: Reel | 75000 Factory Stock |
|
$3.2192 / $3.6036 | Buy Now |
DISTI #
863-CV70627MW002AR2G
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers LIN Microstepping Motor Driver 800mA RoHS: Compliant | 0 |
|
$3.0800 | Order Now |
DISTI #
NCV70627MW002AR2G
|
Avnet Americas | Micro-stepping Motor Driver 5.5V to 29V 32-Pin QFN T/R - Tape and Reel (Alt: NCV70627MW002AR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 47 Weeks, 0 Days Container: Reel | 0 |
|
$3.2192 / $3.6036 | Buy Now |
DISTI #
NCV70627MW002AR2G
|
Avnet Americas | Micro-stepping Motor Driver 5.5V to 29V 32-Pin QFN T/R - Tape and Reel (Alt: NCV70627MW002AR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 47 Weeks, 0 Days Container: Reel | 0 |
|
$3.2192 / $3.6036 | Buy Now |
Part Details for NCV70627MW002AR2G
NCV70627MW002AR2G CAD Models
NCV70627MW002AR2G Part Data Attributes
|
NCV70627MW002AR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV70627MW002AR2G
onsemi
LIN Microstepping Motor Driver 800mA, 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 484AB | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |