Part Details for NCV70628MW001R2G by onsemi
Overview of NCV70628MW001R2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for NCV70628MW001R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4988
|
Newark | Motor Drivers,-40 To 160Deg C, Motor Type:Stepper, No. Of Outputs:2Outputs, Output Current:800Ma, Output Voltage:-, Ic Case/Package:Wqfn, No. Of Pins:32Pins, Supply Voltage Min:5.5V, Supply Voltage Max:29V, Qualification:Aec-Q100 Rohs Compliant: Yes |Onsemi NCV70628MW001R2G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2000 | Buy Now |
DISTI #
488-NCV70628MW001R2GCT-ND
|
DigiKey | LIN2.2 STEP. DRIVER Min Qty: 1 Lead time: 47 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$3.0088 / $6.4300 | Buy Now |
DISTI #
NCV70628MW001R2G
|
Avnet Americas | NCV70628 Micro-stepping Motor Driver 800mA 32-Pin QFN T/R - Tape and Reel (Alt: NCV70628MW001R2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 47 Weeks, 0 Days Container: Reel | 0 |
|
$3.2192 / $3.6036 | Buy Now |
DISTI #
863-NCV70628MW001R2G
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers LIN2.2 STEP. DRIVER RoHS: Compliant | 5000 |
|
$3.0000 / $6.4200 | Buy Now |
DISTI #
NCV70628MW001R2G
|
Avnet Americas | NCV70628 Micro-stepping Motor Driver 800mA 32-Pin QFN T/R - Tape and Reel (Alt: NCV70628MW001R2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 47 Weeks, 0 Days Container: Reel | 0 |
|
$3.2192 / $3.6036 | Buy Now |
DISTI #
NCV70628MW001R2G
|
Avnet Americas | NCV70628 Micro-stepping Motor Driver 800mA 32-Pin QFN T/R - Tape and Reel (Alt: NCV70628MW001R2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 47 Weeks, 0 Days Container: Reel | 0 |
|
$3.2192 / $3.6036 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5655 |
|
RFQ | |
DISTI #
NCV70628MW001R2G
|
Avnet Silica | NCV70628 Micro-stepping Motor Driver 800mA 32-Pin QFN T/R (Alt: NCV70628MW001R2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
Chips Pulse Industry Limited | 24-SSOP Pre-ordered transistors RoHS Purchase Online, Ship Immediately | 60 |
|
$3.2726 / $4.5282 | Buy Now |
DISTI #
NCV70628MW001R2G
|
EBV Elektronik | NCV70628 Micro-stepping Motor Driver 800mA 32-Pin QFN T/R (Alt: NCV70628MW001R2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCV70628MW001R2G
NCV70628MW001R2G CAD Models
NCV70628MW001R2G Part Data Attributes
|
NCV70628MW001R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV70628MW001R2G
onsemi
LIN Micro-Stepping Motor Driver 800mA, 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-32 | |
Manufacturer Package Code | 484AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 29 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Supply Voltage-Nom (Vsup) | 7 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |