-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAN/CAN FD Transceiver, High Speed with Vio pin, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3785
|
Newark | Can Transceiver, 1Tx/Rx, Soic-8, Can Interface Ic Type:Can Fd Transceiver, Data Rate Max:1Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, No. Of Channels:1Channels, Product Range:- Rohs Compliant: Yes |Onsemi NCV7351D13R2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6830 | Buy Now |
DISTI #
28X7999
|
Newark | Can Transceiver, 1Tx/Rx, Soic-8, Can Interface Ic Type:Can Fd Transceiver, Data Rate Max:1Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, No. Of Channels:1Channels, Product Range:- Rohs Compliant: Yes |Onsemi NCV7351D13R2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4590 / $0.5960 | Buy Now |
DISTI #
NCV7351D13R2GOSCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 47 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3784 In Stock |
|
$0.4520 / $1.2000 | Buy Now |
DISTI #
NCV7351D13R2G
|
Avnet Americas | CAN Transceiver 1Mbps Normal/Silent 4.5V to 5.5V 8-Pin SOIC N T/R - Tape and Reel (Alt: NCV7351D13R2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 47 Weeks, 0 Days Container: Reel | 0 |
|
$0.4836 / $0.5413 | Buy Now |
DISTI #
863-NCV7351D13R2G
|
Mouser Electronics | CAN Interface IC High Spd Lo Pwr CAN Transceiver RoHS: Compliant | 32650 |
|
$0.4590 / $1.2000 | Buy Now |
|
Future Electronics | NCV7351 Series 4.5 to 5.5 V High Speed CAN, CAN FD Transceiver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5250 | Buy Now |
DISTI #
NCV7351D13R2G
|
Avnet Americas | CAN Transceiver 1Mbps Normal/Silent 4.5V to 5.5V 8-Pin SOIC N T/R - Tape and Reel (Alt: NCV7351D13R2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 47 Weeks, 0 Days Container: Reel | 0 |
|
$0.4836 / $0.5413 | Buy Now |
|
Ameya Holding Limited | Min Qty: 3000 | 3000 |
|
$0.7038 / $0.7255 | Buy Now |
DISTI #
NCV7351D13R2G
|
Avnet Americas | CAN Transceiver 1Mbps Normal/Silent 4.5V to 5.5V 8-Pin SOIC N T/R - Tape and Reel (Alt: NCV7351D13R2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 47 Weeks, 0 Days Container: Reel | 0 |
|
$0.4836 / $0.5413 | Buy Now |
DISTI #
NCV7351D13R2G
|
Avnet Asia | CAN Transceiver 1Mbps Normal/Silent 4.5V to 5.5V 8-Pin SOIC N T/R (Alt: NCV7351D13R2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 47 Weeks, 0 Days | 0 |
|
$0.4246 / $0.4749 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV7351D13R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV7351D13R2G
onsemi
CAN/CAN FD Transceiver, High Speed with Vio pin, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751AZ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.927 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.727 mm | |
Supply Current-Max | 0.072 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN FD TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.937 mm |
This table gives cross-reference parts and alternative options found for NCV7351D13R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV7351D13R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJA1050T/N1,518 | TJA1050 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | NCV7351D13R2G vs TJA1050T/N1,518 |
TJA1049T,118 | TJA1049 - High-speed CAN transceiver with Standby mode SOIC 8-Pin | NXP Semiconductors | NCV7351D13R2G vs TJA1049T,118 |
PCA82C251T/N,118 | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012AA, SOT-96-1, SOP-8, Network Interface | NXP Semiconductors | NCV7351D13R2G vs PCA82C251T/N,118 |
PCA82C251T/N,112 | PCA82C251T | NXP Semiconductors | NCV7351D13R2G vs PCA82C251T/N,112 |
935303565112 | DATACOM, INTERFACE CIRCUIT, PDSO8 | NXP Semiconductors | NCV7351D13R2G vs 935303565112 |
TJA1057T,118 | TJA1057 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | NCV7351D13R2G vs TJA1057T,118 |
MAX13053ASA | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | NCV7351D13R2G vs MAX13053ASA |
935303566112 | DATACOM, INTERFACE CIRCUIT, PDSO8 | NXP Semiconductors | NCV7351D13R2G vs 935303566112 |
MAX3058ASA | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | NCV7351D13R2G vs MAX3058ASA |
935290794118 | DATACOM, INTERFACE CIRCUIT, PDSO8 | NXP Semiconductors | NCV7351D13R2G vs 935290794118 |