Part Details for NCV78L12ABDR2G by onsemi
Results Overview of NCV78L12ABDR2G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCV78L12ABDR2G Information
NCV78L12ABDR2G by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCV78L12ABDR2G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
42K2113
|
Newark | Ic, volt Regulator, fixed,+12V, bipolar, sop,8Pin, plastic Rohs Compliant: Yes |Onsemi NCV78L12ABDR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1900 | Buy Now |
|
DISTI #
NCV78L12ABDR2G
|
Avnet Americas | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive. ONSSPCLDO, - Tape and Reel (Alt: NCV78L12ABDR2G) COO: Czechia RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0756 / $0.0827 | Buy Now |
|
|
Rochester Electronics | Fixed Positive Standard Regulator, 12V, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 373 |
|
$0.0951 / $0.1534 | Buy Now |
|
DISTI #
NCV78L12ABDR2G
|
TME | IC: voltage regulator, linear,fixed, 12V, 0.1A, SO8, SMD, reel,tape Min Qty: 1 | 0 |
|
$0.1240 / $0.3000 | RFQ |
|
DISTI #
NCV78L12ABDR2G
|
Avnet Silica | Linear Voltage Regulator 100 mA 5 to 24 V Positive ONSSPCLDO (Alt: NCV78L12ABDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
NCV78L12ABDR2G
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2200 |
|
$0.0948 | Buy Now |
|
DISTI #
NCV78L12ABDR2G
|
EBV Elektronik | Linear Voltage Regulator 100 mA 5 to 24 V Positive ONSSPCLDO (Alt: NCV78L12ABDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | EBV - 2500 |
|
Buy Now | |
|
|
LCSC | 42dB(120Hz) Positive Fixed 12V SOIC-8 Voltage Regulators - Linear Low Drop Out (LDO) Regulators RoHS | 869 |
|
$0.2052 / $0.2822 | Buy Now |
US Tariff Estimator: NCV78L12ABDR2G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NCV78L12ABDR2G
NCV78L12ABDR2G CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NCV78L12ABDR2G Part Data Attributes
|
|
NCV78L12ABDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV78L12ABDR2G
onsemi
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ONSEMI | |
| Part Package Code | SOIC-8 Narrow Body | |
| Package Description | SOIC-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 751-07 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 9 Weeks | |
| Samacsys Manufacturer | onsemi | |
| Adjustability | FIXED | |
| Dropout Voltage1-Nom | 1.7 V | |
| Input Voltage Absolute-Max | 35 V | |
| Input Voltage-Max | 27 V | |
| Input Voltage-Min | 14.5 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 mm | |
| Line Regulation-Max | 0.25% | |
| Load Regulation-Max | 0.1% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.1 A | |
| Output Voltage1-Max | 12.5 V | |
| Output Voltage1-Min | 11.5 V | |
| Output Voltage1-Nom | 12 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
| Screening Level | AEC-Q100 | |
| Seated Height-Max | 1.75 mm | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Terminal Finish | Matte Tin (Sn) - annealed | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 4.16% | |
| Width | 3.9 mm |
Alternate Parts for NCV78L12ABDR2G
This table gives cross-reference parts and alternative options found for NCV78L12ABDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV78L12ABDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| L78L12ACD13TR | STMicroelectronics | $0.1455 | Positive voltage regulators | NCV78L12ABDR2G vs L78L12ACD13TR |
| UA78L12ACD | Texas Instruments | $0.2190 | 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 | NCV78L12ABDR2G vs UA78L12ACD |
| MC78L12ABDR2 | Cypress Semiconductor | Check for Price | Fixed Positive Standard Regulator | NCV78L12ABDR2G vs MC78L12ABDR2 |
| MC78L12ABDG | onsemi | Check for Price | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = -40°C to +125°C, SOIC-8 Narrow Body, 98-TUBE | NCV78L12ABDR2G vs MC78L12ABDG |
| MC78L12ACDG | onsemi | Check for Price | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C, SOIC-8 Narrow Body, 98-TUBE | NCV78L12ABDR2G vs MC78L12ACDG |
| UA78L12ACDG4 | Texas Instruments | Check for Price | 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 | NCV78L12ABDR2G vs UA78L12ACDG4 |
NCV78L12ABDR2G Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the NCV78L12ABDR2G is -40°C to 150°C.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm.
-
The maximum input voltage that the NCV78L12ABDR2G can handle is 18V.
-
Yes, the NCV78L12ABDR2G is qualified to AEC-Q100, which makes it suitable for high-reliability applications such as automotive systems.
-
The power dissipation of the NCV78L12ABDR2G can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.