Part Details for NCV81341MTWTXG by onsemi
Overview of NCV81341MTWTXG by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for NCV81341MTWTXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK7318
|
Newark | Adas Drmos Opn/ Reel |Onsemi NCV81341MTWTXG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3900 | Buy Now |
DISTI #
488-NCV81341MTWTXGCT-ND
|
DigiKey | ADAS DRMOS OPN Min Qty: 1 Lead time: 49 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5928 / $6.8400 | Buy Now |
DISTI #
NCV81341MTWTXG
|
Avnet Americas | MOSFET and Power Driver 20A 2-OUT Hi Side/Lo Side Inv/Non-Inv 20-Pin QFN T/R - Tape and Reel (Alt: NCV81341MTWTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$3.8134 / $4.2687 | Buy Now |
DISTI #
863-NCV81341MTWTXG
|
Mouser Electronics | Power Management Specialized - PMIC ADAS DRMOS OPN RoHS: Compliant | 0 |
|
$5.1200 | Order Now |
|
Chip 1 Exchange | INSTOCK | 54000 |
|
RFQ | |
DISTI #
NCV81341MTWTXG
|
Avnet Asia | MOSFET and Power Driver 20A 2-OUT Hi Side/Lo Side Inv/Non-Inv 20-Pin QFN T/R (Alt: NCV81341MTWTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 49 Weeks, 0 Days | 0 |
|
$3.3480 / $3.7445 | Buy Now |
DISTI #
NCV81341MTWTXG
|
Avnet Silica | MOSFET and Power Driver 20A 2-OUT Hi Side/Lo Side Inv/Non-Inv 20-Pin QFN T/R (Alt: NCV81341MTWTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV81341MTWTXG
|
EBV Elektronik | MOSFET and Power Driver 20A 2-OUT Hi Side/Lo Side Inv/Non-Inv 20-Pin QFN T/R (Alt: NCV81341MTWTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 51 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCV81341MTWTXG
NCV81341MTWTXG CAD Models
NCV81341MTWTXG Part Data Attributes:
|
NCV81341MTWTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV81341MTWTXG
onsemi
Fixed Positive LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 10 A | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.036 µs | |
Turn-on Time | 0.036 µs | |
Width | 3.5 mm |