Datasheets
NCV8164ASN250T1G by: onsemi

Overview of: NCV8164ASN250T1G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: NCV8164ASN250T1G

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
1,041 Cut Tape
  • 1 $0.9100
  • 10 $0.8030
  • 25 $0.7540
  • 100 $0.6155
  • 250 $0.5717
  • 500 $0.4865
  • 1,000 $0.3892
View this part on Digi-Key
1,041 Digi-Reel
  • 1 $0.9100
  • 10 $0.8030
  • 25 $0.7540
  • 100 $0.6155
  • 250 $0.5717
  • 500 $0.4865
  • 1,000 $0.3892
View this part on Digi-Key
0 Reel
  • 3,000 $0.3527
  • 6,000 $0.3284
  • 15,000 $0.3162
  • 30,000 $0.3052
View this part on Avnet Americas
0 Reel
  • 6,000 $0.2400
  • 12,000 $0.2336
  • 18,000 $0.2272
  • 30,000 $0.2208
  • 60,000 $0.2144
View this part on Newark
1,374 TAPE & REEL CUT
  • 1 $0.9100
  • 10 $0.7540
  • 25 $0.7080
  • 50 $0.6620
  • 100 $0.6160
  • 250 $0.5720
  • 500 $0.4870
  • 1,000 $0.3900
View this part on Ameya Holding Limited
21,308
View this part on Avnet Europe
0
  • 3,000 $0.5803
  • 6,000 $0.5382
  • 12,000 $0.4541
  • 18,000 $0.4121
  • 24,000 $0.3734
  • 30,000 $0.3280
  • 300,000 $0.3078
View this part on Chip1Cloud
10,690
View this part on element14 Asia-Pacific
1,374 TAPE & REEL CUT
  • 5 $0.8395
  • 100 $0.6886
  • 250 $0.6392
  • 500 $0.5442
  • 1,000 $0.4360
  • 3,000 $0.4014
  • 6,000 $0.3793
  • 9,000 $0.3712
View this part on Farnell
0 TAPE & REEL FULL
  • 3,000 $0.3662
View this part on Farnell
1,374 TAPE & REEL CUT
  • 5 $0.9713
  • 10 $0.8052
  • 100 $0.6100
  • 500 $0.4159
View this part on Farnell
1,374 Reel
  • 100 $0.6100
  • 500 $0.4159

Part Details for: NCV8164ASN250T1G

CAD Models

Part Data Attributes

NCV8164ASN250T1G onsemi

Buy Now Datasheet

Compare Parts:

NCV8164ASN250T1G onsemi 300mA LDO Regulator, Ultra-Low Noise, High PSRR with Power Good 2.5V, Active Discharge, 3000-REEL

Source Content uid NCV8164ASN250T1G
Pbfree Code Yes
Part Life Cycle Code Active
Package Description TSOP, TSOP5/6,.11,37
Manufacturer Package Code 483
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 54 Weeks
Adjustability FIXED
Dropout Voltage1-Max 0.2 V
Dropout Voltage1-Nom 0.125 V
Input Voltage Absolute-Max 6 V
Input Voltage-Max 5.5 V
Input Voltage-Min 3 V
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.3 A
Output Voltage1-Max 2.55 V
Output Voltage1-Min 2.45 V
Output Voltage1-Nom 2.5 V
Package Body Material PLASTIC/EPOXY
Package Code TSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100
Seated Height-Max 1.1 mm
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2%
Width 1.5 mm

Alternate Parts for: NCV8164ASN250T1G

Part Number Description Manufacturer Compare
TPS78425QWDRBRQ1 Power Circuits Automotive, 300-mA, low-IQ, high-PSRR, LDO voltage regulator with high accuracy and enable 8-SON -40 to 150 Texas Instruments NCV8164ASN250T1G vs TPS78425QWDRBRQ1

Update Alert Settings for: NCV8164ASN250T1G by onsemi

  • Please alert me when NCV8164ASN250T1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NCV8164ASN250T1G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCV8164ASN250T1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NCV8164ASN250T1G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCV8164ASN250T1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCV8164ASN250T1G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.