-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300mA LDO Regulator, Ultra-Low Noise, High PSRR with Power Good 2.5V, Active Discharge, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7237
|
Newark | Ldo, Fixed, 2.5V, 0.3A, -40 To 150Deg C Rohs Compliant: Yes |Onsemi NCV8164ASN250T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2465 |
|
$0.2800 / $0.6340 | Buy Now |
DISTI #
488-NCV8164ASN250T1GCT-ND
|
DigiKey | IC REG LINEAR 2.5V 300MA 5TSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12246 In Stock |
|
$0.2012 / $0.6100 | Buy Now |
DISTI #
NCV8164ASN250T1G
|
Avnet Americas | LDO Regulator Positive 2.5V 300mA 5-Pin TSOP T/R (Alt: NCV8164ASN250T1G) RoHS: Not Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 11136 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
DISTI #
NCV8164ASN250T1G
|
Avnet Americas | LDO Regulator Positive 2.5V 300mA 5-Pin TSOP T/R - Tape and Reel (Alt: NCV8164ASN250T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 11136 Factory Stock |
|
$0.1984 / $0.2368 | Buy Now |
DISTI #
863-NCV8164ASN250T1G
|
Mouser Electronics | LDO Voltage Regulators LDO 300 MA AD 2.5V, ULTRA-LOW NOISE AND HIGH PSRR IN TSOP-5 RoHS: Compliant | 4258 |
|
$0.2000 / $0.6100 | Buy Now |
|
Future Electronics | 300mA LDO Regulator, Ultra-Low Noise, High PSRR with Power Good 2.5V, Active Dis RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1970 / $0.2100 | Buy Now |
|
Rochester Electronics | NCV8164 - 300mA LDO Regulator, Ultra-Low Noise, High PSRR with Power Good 2.5V, Active Discharge RoHS: Compliant Status: Active Min Qty: 1 | 171000 |
|
$0.1983 / $0.2333 | Buy Now |
DISTI #
NCV8164ASN250T1G
|
Avnet Americas | LDO Regulator Positive 2.5V 300mA 5-Pin TSOP T/R (Alt: NCV8164ASN250T1G) RoHS: Not Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 11136 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
DISTI #
NCV8164ASN250T1G
|
Avnet Americas | LDO Regulator Positive 2.5V 300mA 5-Pin TSOP T/R - Tape and Reel (Alt: NCV8164ASN250T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 11136 Factory Stock |
|
$0.1984 / $0.2368 | Buy Now |
|
Ameya Holding Limited | Min Qty: 3000 | 3900 |
|
$0.3120 / $0.3217 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV8164ASN250T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8164ASN250T1G
onsemi
300mA LDO Regulator, Ultra-Low Noise, High PSRR with Power Good 2.5V, Active Discharge, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.125 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.5 mm |