Part Details for NCV8450ASTT3G by onsemi
Results Overview of NCV8450ASTT3G by onsemi
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCV8450ASTT3G Information
NCV8450ASTT3G by onsemi is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for NCV8450ASTT3G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
96AC1882
|
Newark | Ncv8450A Rohs Compliant: Yes |Onsemi NCV8450ASTT3G RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$0.5080 / $0.6600 | Buy Now |
|
DISTI #
81Y6974
|
Newark | Self Protected Driver, High Side, Sot223, Power Load Switch Type:High Side, No. Of Channels:1Channels, Input Voltage:45V, Current Limit:800Ma, On State Resistance:2.1Ohm, Ic Case/Package:Sot-223, No. Of Pins:4Pins, Product Range:- Rohs Compliant: Yes |Onsemi NCV8450ASTT3G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5 |
|
$0.1490 | Buy Now |
|
DISTI #
07W7283
|
Newark | Ncv8450A Rohs Compliant: Yes |Onsemi NCV8450ASTT3G RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5080 / $0.6600 | Buy Now |
|
DISTI #
NCV8450ASTT3G
|
Avnet Americas | Power Load Distribution Switch IC, Active Low, 1 Output, 45 V in, 800 mA, 2.1 ohm, SOT-223-4 - Tape and Reel (Alt: NCV8450ASTT3G) COO: Malaysia RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 4000 |
|
$0.5000 / $0.5333 | Buy Now |
|
DISTI #
NCV8450ASTT3G
|
Avnet Americas | Power Load Distribution Switch IC, Active Low, 1 Output, 45 V in, 800 mA, 2.1 ohm, SOT-223-4 - Tape and Reel (Alt: NCV8450ASTT3G) COO: Malaysia RoHS: Compliant Min Qty: 1429 Package Multiple: 1 Container: Reel | 287000 Partner Stock |
|
$0.4800 / $0.4900 | Buy Now |
|
DISTI #
81Y6974
|
Avnet Americas | Power Load Distribution Switch IC, Active Low, 1 Output, 45 V in, 800 mA, 2.1 ohm, SOT-223-4 - Product that comes on tape, but is not reeled (Alt: 81Y6974) COO: Malaysia RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Ammo Pack | 5 Partner Stock |
|
$0.8380 / $1.9900 | Buy Now |
|
DISTI #
NCV8450ASTT3G
|
Avnet Americas | Power Load Distribution Switch IC, Active Low, 1 Output, 45 V in, 800 mA, 2.1 ohm, SOT-223-4 - Tape and Reel (Alt: NCV8450ASTT3G) COO: Malaysia RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 164000 Factory Stock |
|
$0.4938 / $0.5405 | Buy Now |
|
|
Bristol Electronics | 75 |
|
RFQ | ||
|
DISTI #
NCV8450ASTT3G
|
TME | IC: power switch, high-side, 1.5A, Ch: 1, N-Channel, SMD, SOT223 Min Qty: 1 | 0 |
|
$0.6700 / $1.9100 | RFQ |
|
|
Ameya Holding Limited | NCV8450 Series 42 V 90 mOhm 6 A Self-Protected Low Side Driver - SOT-223 | 19 |
|
RFQ |
US Tariff Estimator: NCV8450ASTT3G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NCV8450ASTT3G
NCV8450ASTT3G CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NCV8450ASTT3G Part Data Attributes
|
|
NCV8450ASTT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8450ASTT3G
onsemi
Self Protected High Side Driver with Temperature and Current Limit, SOT-223 (TO-261) 4 LEAD, 4000-REEL, Automotive Qualified
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ONSEMI | |
| Part Package Code | SOT-223 (TO-261) 4 LEAD | |
| Package Description | SOT-223, 4 PIN | |
| Pin Count | 4 | |
| Manufacturer Package Code | 0.0318 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | onsemi | |
| Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
| Driver Number of Bits | 1 | |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
| JESD-30 Code | R-PDSO-G4 | |
| JESD-609 Code | e3 | |
| Length | 6.5 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 4 | |
| Output Current Flow Direction | SINK | |
| Output Peak Current Limit-Nom | 0.8 A | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOT-223 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Screening Level | AEC-Q100 | |
| Seated Height-Max | 1.75 mm | |
| Supply Voltage-Max | 45 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 6 V | |
| Surface Mount | YES | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 2.3 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Turn-off Time | 175 µs | |
| Turn-on Time | 125 µs | |
| Width | 3.5 mm |
Alternate Parts for NCV8450ASTT3G
This table gives cross-reference parts and alternative options found for NCV8450ASTT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV8450ASTT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NCV8450 | onsemi | Check for Price | 0.8A BUF OR INV BASED PRPHL DRVR, PDSO4, LEAD FREE, SOT-223, 4 PIN | NCV8450ASTT3G vs NCV8450 |
NCV8450ASTT3G Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the NCV8450ASTT3G is -40°C to 150°C.
-
To ensure stability, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm, and to follow the recommended PCB layout guidelines.
-
The maximum input voltage that the NCV8450ASTT3G can handle is 28V.
-
Yes, the NCV8450ASTT3G is qualified to the Automotive Electronics Council (AEC) Q100 standard, making it suitable for high-reliability applications.
-
The power dissipation of the NCV8450ASTT3G can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.