Part Details for NCV890100PDR2G by onsemi
Overview of NCV890100PDR2G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV890100PDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0041
|
Newark | Buck, 36Vin, 2Mhz, 1.4A, Adj, 8Soic |Onsemi NCV890100PDR2G RoHS: Not Compliant Min Qty: 220 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 / $2.5600 | Buy Now |
DISTI #
NCV890100PDR2G
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 36V 8-Pin SOIC EP T/R - Tape and Reel (Alt: NCV890100PDR2G) RoHS: Compliant Min Qty: 432 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 39330 Partner Stock |
|
$1.4384 / $1.7168 | Buy Now |
DISTI #
NCV890100PDR2G
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 36V 8-Pin SOIC EP T/R - Tape and Reel (Alt: NCV890100PDR2G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 80 Partner Stock |
|
RFQ | |
|
Rochester Electronics | NCV890100 - Switching Regulator, Current-mode, 1.7A, 2000kHz Switching Freq-Max, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 80 |
|
$1.4600 / $1.7200 | Buy Now |
|
Flip Electronics | Stock, ship today | 39330 |
|
RFQ |
Part Details for NCV890100PDR2G
NCV890100PDR2G CAD Models
NCV890100PDR2G Part Data Attributes
|
NCV890100PDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV890100PDR2G
onsemi
Automotive Switching Regulator, Buck, 1.2 A, 2 MHz, SOIC-8 EP, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 EP | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751AC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.8 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 13.2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for NCV890100PDR2G
This table gives cross-reference parts and alternative options found for NCV890100PDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV890100PDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV890130PDR2G | Automotive Switching Regulator, 1.2 A, 2 MHz, 45 V Load Dump, SOIC-8 EP, 2500-REEL, Automotive Qualified | onsemi | NCV890100PDR2G vs NCV890130PDR2G |