Amplifier Circuits
NCX2220GF
NXP Semiconductors
Description: COMPARATOR, 30000uV OFFSET-MAX, 10ns RESPONSE TIME, PDSO8, 1 X 1.35 MM, 0.5 MM HEIGHT, MO-252, XSON-8

Overview of NCX2220GF by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for NCX2220GF by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCX2220GF by NXP Semiconductors

NCX2220GF
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SON
Package Description
VSON,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Amplifier Type
COMPARATOR
Input Offset Voltage-Max
30000 µV
JESD-30 Code
R-PDSO-N8
JESD-609 Code
e3
Length
1.35 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Response Time-Nom
10 ns
Seated Height-Max
0.5 mm
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.35 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1 mm
Want to compare parts?
  1. NCX2220GF
    NXP Semiconductors
    COMPARATOR, 30000uV OFFSET-MAX, 10ns RESPONSE TIME, PDSO8, 1 X 1.35 MM, 0.5 MM HEIGHT, MO-252, XSON-8
    VS

Alternate Parts for NCX2220GF

This table gives cross-reference parts and alternative options found for NCX2220GF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCX2220GF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NCX2220DP COMPARATOR NXP Semiconductors NCX2220GF vs NCX2220DP
NCX2220GU,115 NCX2220 - Low voltage comparator DFN 8-Pin NXP Semiconductors NCX2220GF vs NCX2220GU,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCX2220GF by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCX2220GF by NXP Semiconductors

Select Manufacturer
Which Manufacturer of NCX2220GF would you like to use for your alert(s)?
  • Please alert me when NCX2220GF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCX2220GF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCX2220GF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCX2220GF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCX2220GF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCX2220GF by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: