Part Details for NDB610AE/L86Z by Texas Instruments
Overview of NDB610AE/L86Z by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NDB610AE/L86Z
NDB610AE/L86Z CAD Models
NDB610AE/L86Z Part Data Attributes
|
NDB610AE/L86Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NDB610AE/L86Z
Texas Instruments
26A, 100V, 0.065ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 26 A | |
Drain-source On Resistance-Max | 0.065 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 100 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for NDB610AE/L86Z
This table gives cross-reference parts and alternative options found for NDB610AE/L86Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDB610AE/L86Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDB610AEL/L86Z | 26A, 100V, 0.065ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | Texas Instruments | NDB610AE/L86Z vs NDB610AEL/L86Z |
NDB610AL | 26A, 100V, 0.065ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | Texas Instruments | NDB610AE/L86Z vs NDB610AL |
NDB610A/L86Z | 26A, 100V, 0.065ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | Texas Instruments | NDB610AE/L86Z vs NDB610A/L86Z |
NDB610AL/L86Z | 26A, 100V, 0.065ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | Texas Instruments | NDB610AE/L86Z vs NDB610AL/L86Z |
NDB610AEL | 26A, 100V, 0.065ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | Texas Instruments | NDB610AE/L86Z vs NDB610AEL |