Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 3,000 | Reel |
|
View this part on Newark | 0 | 1 | TAPE & REEL CUT |
|
View this part on Newark | 0 | 3,000 | TAPE & REEL FULL |
|
View this part on RS Components | 0 | 5 | Reel |
|
View this part on RS Components | 0 | 5 | Package |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NDC7002N
NDC7002N
ON Semiconductor
Yes
Active
SUPERSOT-6
419BL
compliant
EAR99
onsemi
1.62
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
50 V
0.51 A
0.51 A
2 Ω
METAL-OXIDE SEMICONDUCTOR
R-PDSO-G6
e3
1
2
6
ENHANCEMENT MODE
150 °C
PLASTIC/EPOXY
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDC7002NX Transistors | 510mA, 50V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SUPERSOT-6 | Texas Instruments | NDC7002N vs NDC7002NX |
NDC7002N Transistors | 510mA, 50V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SUPERSOT-6 | Rochester Electronics LLC | NDC7002N vs NDC7002N |