Part Details for NDD60N360U1T4G by onsemi
Overview of NDD60N360U1T4G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDD60N360U1T4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0073
|
Newark | Ndd60N360U1T4G, Single Mosfets |Onsemi NDD60N360U1T4G RoHS: Not Compliant Min Qty: 310 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.6400 | Buy Now |
DISTI #
NDD60N360U1T4G
|
Avnet Americas | Trans MOSFET N-CH 600V 11A 3-Pin DPAK T/R - Tape and Reel (Alt: NDD60N360U1T4G) RoHS: Compliant Min Qty: 309 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 30000 Partner Stock |
|
$1.0060 / $1.2007 | Buy Now |
DISTI #
25980102
|
Verical | Trans MOSFET N-CH 600V 11A 3-Pin(2+Tab) DPAK T/R Min Qty: 18 Package Multiple: 1 Date Code: 1630 | Americas - 107 |
|
$0.4907 / $0.5613 | Buy Now |
|
Rochester Electronics | NDD60N360U1 - 11A, 600V, 0.36ohm, N-Channel Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 30000 |
|
$1.0100 / $1.1800 | Buy Now |
DISTI #
C1S541901240637
|
Chip1Stop | Trans MOSFET N-CH 600V 11A 3-Pin(2+Tab) DPAK T/R RoHS: Compliant pbFree: Yes | 107 |
|
$0.4915 / $0.5598 | Buy Now |
Part Details for NDD60N360U1T4G
NDD60N360U1T4G CAD Models
NDD60N360U1T4G Part Data Attributes
|
NDD60N360U1T4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NDD60N360U1T4G
onsemi
Power MOSFET 600V 11A 360 mOhm Single N-Channel DPAK, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 64 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.36 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 114 W | |
Pulsed Drain Current-Max (IDM) | 44 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for NDD60N360U1T4G
This table gives cross-reference parts and alternative options found for NDD60N360U1T4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDD60N360U1T4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCD380N60E | Power MOSFET, N-Channel, SUPERFET® II, Easy Drive, 600 V, 10.2 A, 380 mΩ, DPAK, 2500-REEL | onsemi | NDD60N360U1T4G vs FCD380N60E |