Part Details for NDS9953AL86Z by Fairchild Semiconductor Corporation
Overview of NDS9953AL86Z by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NDS9953AL86Z
NDS9953AL86Z CAD Models
NDS9953AL86Z Part Data Attributes
|
NDS9953AL86Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NDS9953AL86Z
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 2.9A I(D), 30V, 0.13ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 2.9 A | |
Drain-source On Resistance-Max | 0.13 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 10 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NDS9953AL86Z
This table gives cross-reference parts and alternative options found for NDS9953AL86Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDS9953AL86Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDS9953A | Power Field-Effect Transistor, 2.9A I(D), 30V, 0.13ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | NDS9953AL86Z vs NDS9953A |
NDS9953A | 2.9A, 30V, 0.13ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET | Texas Instruments | NDS9953AL86Z vs NDS9953A |